Mosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752TR
MOSFET 2N-CH 30V 4.6A 8-TSSOP - IRF7752TR - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7752TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF7752TR | |||
| Description | MOSFET 2N-CH 30V 4.6A 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752TR
| Technical/Catalog Information | IRF7752TR |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 4.6A |
| Rds On (Max) @ Id, Vgs | 30 mOhm @ 4.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 861pF @ 25V |
| Power - Max | 1W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 9nC @ 4.5V |
| Package / Case | 8-TSSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF7752TR IRF7752TR |
IRF7752TR Specification Sheet
MOSFET 2N-CH 30V 4.6A 8-TSSOP - IRF7752TR (IRF7752TR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752TRMosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752TR
Order 'mosfet 2n-ch 30v 4.6a 8-tssop - IRF7752TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7752TR-ND.
Mosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752
Order 'mosfet 2n-ch 30v 4.6a 8-tssop - IRF7752' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7752-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier Surface Mount IRF7205
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier (VA) Surface Mount IRF7205TRPBF
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7205PBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier Surface Mount IRF7205PBF
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205PBF-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier Surface Mount IRF7205TRPBF
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205PBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier Surface Mount IRF7205TR
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205TR-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 30V 2.5W International Rectifier (VA) Surface Mount IRF7205TRPBF
Order 'mosfet p-ch 30v 4.6a 8-soic - IRF7205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7205PBFDKR-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 40V 1.5W International Rectifier Surface Mount IRF7704
Order 'mosfet p-ch 40v 4.6a 8-tssop - IRF7704' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7704-ND.
Mosfet - Single Discrete Semiconductor Product 4.6A 40V 1.5W International Rectifier Surface Mount IRF7704TR
Order 'mosfet p-ch 40v 4.6a 8-tssop - IRF7704TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7704TR-ND.
Mosfet - Single Discrete Semiconductor Product 8A 30V 1.5W International Rectifier Surface Mount IRF7705
Order 'mosfet p-ch 30v 8a 8-tssop - IRF7705' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7705-ND.
Mosfet - Single Discrete Semiconductor Product 8A 30V 1.5W International Rectifier Surface Mount IRF7705TR
Order 'mosfet p-ch 30v 8a 8-tssop - IRF7705TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7705TR-ND.
Mosfet - Single Discrete Semiconductor Product 7A 30V 1.51W International Rectifier Surface Mount IRF7706
Order 'mosfet p-ch 30v 7a 8-tssop - IRF7706' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7706-ND.
Mosfet - Single Discrete Semiconductor Product 7A 30V 1.51W International Rectifier Surface Mount IRF7706TR
Order 'mosfet p-ch 30v 7a 8-tssop - IRF7706TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7706TR-ND.
Mosfet - Array Discrete Semiconductor Product 4.5A 30V 1W International Rectifier Surface Mount IRF7751
Order 'mosfet 2p-ch 30v 4.5a 8-tssop - IRF7751' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7751-ND.
Options for Mosfet - Array Discrete Semiconductor Product 4.6A 30V 1W International Rectifier Surface Mount IRF7752TR
Send this link via E-Mail
Help With This Screen
