MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
| Digi-Key Part Number | IRF7501TRPBFTR-ND |
4000 20000 |
.85100 .78800 |
Extended Price
3404.00 15760.00 |
| Manufacturer Part Number | IRF7501TRPBF | |||
| Description | MOSFET N-CH DUAL 20V 2.4A MICRO8 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7501TRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 135 mOhms @ 1.7A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 260pF @ 15V |
| Power - Max | 1.25W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 8nC @ 4.5V |
| Package / Case | Micro-8 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7501TRPBF IRF7501TRPBF IRF7501TRPBFTR ND IRF7501TRPBFTRND IRF7501TRPBFTR |
IRF7501TRPBF Specification Sheet
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF (IRF7501TRPBFTR-ND)
Related parts:MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7501TRPBFTR-ND.
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFCT-ND.
MOSFET N-CH DUAL 20V 2.4A MICRO8 - IRF7501TRPBF
Order 'mosfet n-ch dual 20v 2.4a micro8 - IRF7501TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7501TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7504TRPBFTR-ND.
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7530TRPBFTR-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7555TRPBFTR-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7504TRPBFCT-ND.
MOSFET P-CH DUAL 20V 1.7A MICRO8 - IRF7504TRPBF
Order 'mosfet p-ch dual 20v 1.7a micro8 - IRF7504TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7504TRPBFDKR-ND.
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7530TRPBFCT-ND.
MOSFET N-CH DUAL 20V 5.4A MICRO8 - IRF7530TRPBF
Order 'mosfet n-ch dual 20v 5.4a micro8 - IRF7530TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7530TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFCT-ND.
MOSFET P-CH DUAL 20V 4.3A MICRO8 - IRF7555TRPBF
Order 'mosfet p-ch dual 20v 4.3a micro8 - IRF7555TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7555TRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
MOSFET N-CH DUAL 30V 2.4A MICRO8 - IRF7503TRPBF
Order 'mosfet n-ch dual 30v 2.4a micro8 - IRF7503TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7503TRPBFTR-ND.
MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7307QPBF
Order 'mosfet hex n/p-ch dual 20v 8soic - IRF7307QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7307QPBF-ND.
Send this link via E-Mail
Help With This Screen