CONN HEADER 30POS STR PCB PRSFT - 89025-189LF
| Digi-Key Part Number | 89025-189LF-ND |
3840 |
1.55460 |
Extended Price
5969.66 |
| Manufacturer Part Number | 89025-189LF | |||
| Description | CONN HEADER 30POS STR PCB PRSFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89025-189LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole, Press-Fit |
| Number of Positions [Total] | 30 |
| Number of Rows | 5 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Height | 17.000 mm [Typ] |
| Length | 11.930 mm [Typ] |
| Width | 17.800 mm [Typ] |
| Contact Finish | Gold |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89025 189LF 89025189LF |
89025-189LF Specification Sheet
CONN HEADER 30POS STR PCB PRSFT - 89025-189LF (89025-189LF-ND)
Related parts:CONN HEADER 30POS STR PCB PRSFT - 89025-189LF
Order 'conn header 30pos str pcb prsft - 89025-189LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-189LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-123LF
Order 'conn header 30pos str pcb prsft - 89025-123LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-123LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-124LF
Order 'conn header 30pos str pcb prsft - 89025-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-124LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-188LF
Order 'conn header 30pos str pcb prsft - 89025-188LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-188LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-388LF
Order 'conn header 30pos str pcb prsft - 89025-388LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-388LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-389LF
Order 'conn header 30pos str pcb prsft - 89025-389LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-389LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89025-551LF
Order 'conn header 30pos str pcb prsft - 89025-551LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89025-551LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-111LF
Order 'conn header 30pos str pcb prsft - 89006-111LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-111LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-114LF
Order 'conn header 30pos str pcb prsft - 89006-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-114LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-116LF
Order 'conn header 30pos str pcb prsft - 89006-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-116LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-120LF
Order 'conn header 30pos str pcb prsft - 89006-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-120LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-121LF
Order 'conn header 30pos str pcb prsft - 89006-121LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-121LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-126LF
Order 'conn header 30pos str pcb prsft - 89006-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-126LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-170LF
Order 'conn header 30pos str pcb prsft - 89006-170LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-170LF-ND.
CONN HEADER 30POS STR PCB PRSFT - 89006-176LF
Order 'conn header 30pos str pcb prsft - 89006-176LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89006-176LF-ND.
Send this link via E-Mail
Help With This Screen