Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N+P 30V 3A 8-SOIC - IRF7309

Digi-Key Part Number IRF7309-ND
Price Break
1
10
100
1000
Unit Price
3.00000
2.00000
1.60000
1.40000
Extended Price
3.00
20.00
160.00
1400.00
Manufacturer Part NumberIRF7309
DescriptionMOSFET N+P 30V 3A 8-SOIC
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRF7309
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7309
IRF7309

IRF7309 Specification Sheet

Image of MOSFET N+P 30V 3A 8-SOIC - IRF7309

MOSFET N+P 30V 3A 8-SOIC - IRF7309 (IRF7309-ND)

Related parts:
MOSFET N+P 30V 3A 8-SOIC - IRF7309
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309TRPBF
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7309PBFCT-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309PBF
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309PBF-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309TRPBF
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309PBFTR-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309TR
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309TR-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309TRPBF
 Order 'mosfet n+p 30v 3a 8-soic - IRF7309TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7309PBFDKR-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103TRPBF
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103PBFCT-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103PBF
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103PBF-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103TRPBF
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103PBFTR-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103Q
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103Q' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103Q-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103QTR
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103QTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103QTR-ND.
MOSFET N-CH 50V 3A 8-SOIC - IRF7103TR
 Order 'mosfet n-ch 50v 3a 8-soic - IRF7103TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103TR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201
 Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
 Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBFCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N+P 30V 3.5A 8-SOIC - SP8M6TB Next: MOSFET N+P 30V 3A 8-SOIC - IRF7309PBF