MOSFET 2N-CH 20V 2.7A 6-TSOP - IRF5852 - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 2.7A 20V 960mW International Rectifier Surface Mount IRF5852
| Digi-Key Part Number | IRF5852-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRF5852 | |||
| Description | MOSFET 2N-CH 20V 2.7A 6-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Array Discrete Semiconductor Product 2.7A 20V 960mW International Rectifier Surface Mount IRF5852
| Technical/Catalog Information | IRF5852 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.7A |
| Rds On (Max) @ Id, Vgs | 90 mOhm @ 2.7A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 400pF @ 15V |
| Power - Max | 960mW |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 6nC @ 4.5V |
| Package / Case | 6-TSOP |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRF5852 IRF5852 |
IRF5852 Specification Sheet
MOSFET 2N-CH 20V 2.7A 6-TSOP - IRF5852 (IRF5852-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 2.7A 20V 960mW International Rectifier Surface Mount IRF5852MOSFET 2N-CH 20V 2.7A 6-TSOP - IRF5852
Order 'mosfet 2n-ch 20v 2.7a 6-tsop - IRF5852' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5852-ND.
MOSFET 2N-CH 20V 2.7A 6-TSOP - IRF5852TR
Order 'mosfet 2n-ch 20v 2.7a 6-tsop - IRF5852TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5852TR-ND.
MOSFET N/P-CH 20V 2.7A 6-TSOP - IRF5851TRPBF
Order 'mosfet n/p-ch 20v 2.7a 6-tsop - IRF5851TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5851TRPBF-ND.
MOSFET N+P 20V 2.7A 6-TSOP - IRF5851TR
Order 'mosfet n+p 20v 2.7a 6-tsop - IRF5851TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5851TR-ND.
MOSFET 2P-CH 20V 2.9A 6-TSOP - IRF5810TR
Order 'mosfet 2p-ch 20v 2.9a 6-tsop - IRF5810TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5810TR-ND.
MOSFET 2P-CH 20V 2.2A 6-TSOP - IRF5850TR
Order 'mosfet 2p-ch 20v 2.2a 6-tsop - IRF5850TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5850TR-ND.
MOSFET P-CH 20V 4A 6-TSOP - IRF5806TRPBF
Order 'mosfet p-ch 20v 4a 6-tsop - IRF5806TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5806TRPBF-ND.
MOSFET 2P-CH 20V 2.9A 6-TSOP - IRF5810TRPBF
Order 'mosfet 2p-ch 20v 2.9a 6-tsop - IRF5810TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5810TRPBF-ND.
MOSFET 2P-CH 20V 2.2A 6-TSOP - IRF5850TRPBF
Order 'mosfet 2p-ch 20v 2.2a 6-tsop - IRF5850TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5850TRPBF-ND.
MOSFET P-CH 20V 4.4A 6-TSOP - SI3443DVTRPBF
Order 'mosfet p-ch 20v 4.4a 6-tsop - SI3443DVTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SI3443DVTRPBF-ND.
MOSFET P-CH 30V 4A 6-TSOP - IRF5800
Order 'mosfet p-ch 30v 4a 6-tsop - IRF5800' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5800-ND.
MOSFET N-CH 200V 600MA 6-TSOP - IRF5801TR
Order 'mosfet n-ch 200v 600ma 6-tsop - IRF5801TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5801TR-ND.
MOSFET P-CH 40V 3.4A 6-TSOP - IRF5803
Order 'mosfet p-ch 40v 3.4a 6-tsop - IRF5803' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803-ND.
MOSFET P-CH 30V 3.8A 6-TSOP - IRF5805
Order 'mosfet p-ch 30v 3.8a 6-tsop - IRF5805' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5805-ND.
MOSFET P-CH 30V 4A 6-TSOP - IRF5800TRPBF
Order 'mosfet p-ch 30v 4a 6-tsop - IRF5800TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5800TRPBF-ND.
Options for Mosfet - Array Discrete Semiconductor Product 2.7A 20V 960mW International Rectifier Surface Mount IRF5852
Send this link via E-Mail
Help With This Screen
