Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH DUAL 30V 8SOIC - FDS6982

Digi-Key Part Number FDS6982CT-ND
Price Break
1
10
100
1000
Unit Price
1.01000
.83800
.67000
.44555
Extended Price
1.01
8.38
67.00
445.55
Manufacturer Part NumberFDS6982
DescriptionMOSFET N-CH DUAL 30V 8SOIC
Quantity Available 2023
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDS6982
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDS6982
FDS6982
FDS6982CT ND
FDS6982CTND
FDS6982CT

FDS6982 Specification Sheet

Image of MOSFET N-CH DUAL 30V 8SOIC - FDS6982

MOSFET N-CH DUAL 30V 8SOIC - FDS6982 (FDS6982CT-ND)

Related parts:
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
 Order 'mosfet n-ch dual 30v 8soic - FDS6982' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6982CT-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
 Order 'mosfet n-ch dual 30v 8soic - FDS6982' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6982DKR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
 Order 'mosfet n-ch dual 30v 8soic - FDS6982' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6982TR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6984S
 Order 'mosfet n-ch dual 30v 8soic - FDS6984S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6984SCT-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6984S
 Order 'mosfet n-ch dual 30v 8soic - FDS6984S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6984SDKR-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
 Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ACT-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
 Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ACT-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
 Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975CT-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
 Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ACT-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order 'mosfet n/p-ch dual 30v 8soic - FDS8958A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ACT-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
 Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ADKR-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
 Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ADKR-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
 Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975DKR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
 Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ADKR-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order 'mosfet n/p-ch dual 30v 8soic - FDS8958A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ADKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH DUAL 30V 8SOIC - FDS6900AS Next: MOSFET N-CH DUAL 30V 8SOIC - FDS6982