IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
| Digi-Key Part Number | FDS4935BZCT-ND |
1 10 100 1000 |
.77000 .63800 .51000 .33915 |
Extended Price
0.77 6.38 51.00 339.15 |
| Manufacturer Part Number | FDS4935BZ | |||
| Description | IC MOSFET P-CH DUAL 30V 8-SOIC | |||
| Quantity Available | 132 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS4935BZ |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 6.9A |
| Rds On (Max) @ Id, Vgs @ 25° C | 22 mOhms @ 6.9A, 10V |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | 1.6W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 40nC @ 10V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS4935BZ FDS4935BZ FDS4935BZCT ND FDS4935BZCTND FDS4935BZCT |
FDS4935BZ Specification Sheet
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ (FDS4935BZCT-ND)
Related parts:IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
Order 'ic mosfet p-ch dual 30v 8-soic - FDS4935BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935BZCT-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
Order 'ic mosfet p-ch dual 30v 8-soic - FDS4935BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935BZTR-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
Order 'ic mosfet p-ch dual 30v 8-soic - FDS4935BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935BZDKR-ND.
IC MOSFET P-CH 40V 10.8A 8-SOIC - FDS4141
Order 'ic mosfet p-ch 40v 10.8a 8-soic - FDS4141' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4141CT-ND.
IC MOSFET P-CH 40V 10.8A 8-SOIC - FDS4141
Order 'ic mosfet p-ch 40v 10.8a 8-soic - FDS4141' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4141DKR-ND.
IC MOSFET P-CH 40V 10.8A 8-SOIC - FDS4141
Order 'ic mosfet p-ch 40v 10.8a 8-soic - FDS4141' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4141TR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4330DY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4330DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4330DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4330DY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4618DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4618DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4618DY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4618DY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4618DY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4618DY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4816BDY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4816BDY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4816BDY-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 8-SOIC - SI4816BDY-T1-E3
Order 'mosfet n-ch dual 30v 8-soic - SI4816BDY-T1-E3' online from Digi-Key. Manufactured by Siliconix/Vishay. Digi-Key part number SI4816BDY-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BCT-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BDKR-ND.
Send this link via E-Mail
Help With This Screen