MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
| Digi-Key Part Number | FDC6000NZCT-ND |
1 10 100 1000 |
.99000 .82500 .66000 .43890 |
Extended Price
0.99 8.25 66.00 438.90 |
| Manufacturer Part Number | FDC6000NZ | |||
| Description | MOSFET N-CH DUAL 20V 6.5A 6SSOT | |||
| Quantity Available | 1579 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDC6000NZ |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 7.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | * |
| Input Capacitance (Ciss) @ Vds | 10pF @ 10V |
| Power - Max | 1.6W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 11nC @ 4.5V |
| Package / Case | SuperSOT-6 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDC6000NZ FDC6000NZ FDC6000NZCT ND FDC6000NZCTND FDC6000NZCT |
FDC6000NZ Specification Sheet
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ (FDC6000NZCT-ND)
Related parts:MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6000NZCT-ND.
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6000NZTR-ND.
MOSFET N-CH DUAL 20V 6.5A 6SSOT - FDC6000NZ
Order 'mosfet n-ch dual 20v 6.5a 6ssot - FDC6000NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6000NZDKR-ND.
MOSFET P-CH DUAL 20V SSOT-6 - FDC6310P
Order 'mosfet p-ch dual 20v ssot-6 - FDC6310P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6310P-ND.
MOSFET P-CH DUAL 20V SSOT-6 - FDC6312P
Order 'mosfet p-ch dual 20v ssot-6 - FDC6312P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC6312PTR-ND.
MOSFET P-CH DUAL 20V SC70-6 - FDG6308P
Order 'mosfet p-ch dual 20v sc70-6 - FDG6308P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG6308P-ND.
MOSFET N-CH DUAL 20V SC70-6 - FDG6317NZ
Order 'mosfet n-ch dual 20v sc70-6 - FDG6317NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG6317NZ-ND.
MOSFET P-CH DUAL 20V SC70-6 - FDG6318P
Order 'mosfet p-ch dual 20v sc70-6 - FDG6318P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG6318P-ND.
MOSFET P-CH DUAL 20V SC70-6 - FDG6318PZ
Order 'mosfet p-ch dual 20v sc70-6 - FDG6318PZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG6318PZ-ND.
MOSFET P-CH DUAL 20V 5A 8SOIC - FDS9933
Order 'mosfet p-ch dual 20v 5a 8soic - FDS9933' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS9933-ND.
MOSFET P-CH DUAL 20V SSOT-6 - FDC6312P
Order 'mosfet p-ch dual 20v ssot-6 - FDC6312P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6312PCT-ND.
MOSFET P-CH DUAL 20V SSOT-6 - FDC6312P
Order 'mosfet p-ch dual 20v ssot-6 - FDC6312P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC6312PDKR-ND.
MOSFET P-CH DUAL 20V 3.1A MLP2X2 - FDMA1025P
Order 'mosfet p-ch dual 20v 3.1a mlp2x2 - FDMA1025P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1025PCT-ND.
MOSFET P-CH DUAL 20V 3.1A MLP2X2 - FDMA1025P
Order 'mosfet p-ch dual 20v 3.1a mlp2x2 - FDMA1025P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1025PDKR-ND.
MOSFET N-CH DUAL 20V 6A 8-TSSOP - FDW2501N
Order 'mosfet n-ch dual 20v 6a 8-tssop - FDW2501N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDW2501N-ND.
Send this link via E-Mail
Help With This Screen