MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DMN601VKDICT-ND |
1 10 100 250 500 1000 |
.78000 .57400 .46200 .40600 .37800 .29400 |
Extended Price
0.78 5.74 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | DMN601VK-7 | |||
| Description | MOSFET N-CH DL 60V 250MW SOT-563 | |||
| Quantity Available | 2627 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN601VK-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 305mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 2 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 250mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-563 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN601VK 7 DMN601VK7 DMN601VKDICT ND DMN601VKDICTND DMN601VKDICT |
DMN601VK-7 Specification Sheet
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7 (DMN601VKDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601VKDICT-ND.
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601VKDITR-ND.
MOSFET N-CH DL 60V 250MW SOT-563 - DMN601VK-7
Order 'mosfet n-ch dl 60v 250mw sot-563 - DMN601VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601VKDIDKR-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601DWKDICT-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601DWKDITR-ND.
MOSFET N-CH DL 60V 200MW SOT-363 - DMN601DWK-7
Order 'mosfet n-ch dl 60v 200mw sot-363 - DMN601DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601DWKDIDKR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002VA-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002VA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VADICT-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002VA-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002VA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002VADITR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VDICT-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002VDITR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VDIDKR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002VA-7
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002VA-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002VADIDKR-ND.
MOSFET P-CH DUAL 20V 2A SOT-26 - DMP2240UDM-7
Order 'mosfet p-ch dual 20v 2a sot-26 - DMP2240UDM-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2240UDMDICT-ND.
MOSFET P-CH DUAL 20V 2A SOT-26 - DMP2240UDM-7
Order 'mosfet p-ch dual 20v 2a sot-26 - DMP2240UDM-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMP2240UDMDIDKR-ND.
MOSFET P-CH DUAL 20V 2A SOT-26 - DMP2240UDM-7
Order 'mosfet p-ch dual 20v 2a sot-26 - DMP2240UDM-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMP2240UDMDITR-ND.
Send this link via E-Mail
Help With This Screen