MOSFET DUAL N-CHAN 20V SOT-363 - DMN2004DWK-7
| Digi-Key Part Number | DMN2004DWKDICT-ND |
1 10 100 250 500 1000 |
.78000 .57400 .46200 .40600 .37800 .29400 |
Extended Price
0.78 5.74 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | DMN2004DWK-7 | |||
| Description | MOSFET DUAL N-CHAN 20V SOT-363 | |||
| Quantity Available | 1925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN2004DWK-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | * |
| Rds On (Max) @ Id, Vgs @ 25° C | * |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | * |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | * |
| Package / Case | * |
| Gate to Source Voltage (Vgs Max) | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN2004DWK 7 DMN2004DWK7 DMN2004DWKDICT ND DMN2004DWKDICTND DMN2004DWKDICT |
DMN2004DWK-7 Specification Sheet
MOSFET DUAL N-CHAN 20V SOT-363 - DMN2004DWK-7 (DMN2004DWKDICT-ND)
Related parts:MOSFET DUAL N-CHAN 20V SOT-363 - DMN2004DWK-7
Order 'mosfet dual n-chan 20v sot-363 - DMN2004DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004DWKDICT-ND.
MOSFET DUAL N-CHAN 20V SOT-363 - DMN2004DWK-7
Order 'mosfet dual n-chan 20v sot-363 - DMN2004DWK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004DWKDIDKR-ND.
MOSFET DUAL N-CHAN 20V SOT-363 - DMN2004DWK-7
Order 'mosfet dual n-chan 20v sot-363 - DMN2004DWK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2004DWKDITR-ND.
MOSFET DUAL N-CHAN 50V SOT-363 - BSS138DW-7
Order 'mosfet dual n-chan 50v sot-363 - BSS138DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138DWDICT-ND.
MOSFET DUAL N-CHAN 50V SOT-363 - BSS138DW-7
Order 'mosfet dual n-chan 50v sot-363 - BSS138DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS138DWDITR-ND.
MOSFET DUAL P-CHAN -50V SOT-363 - BSS84DW-7
Order 'mosfet dual p-chan -50v sot-363 - BSS84DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84DWDICT-ND.
MOSFET DUAL P-CHAN -50V SOT-363 - BSS84DW-7
Order 'mosfet dual p-chan -50v sot-363 - BSS84DW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84DWDITR-ND.
MOSFET DUAL N-CHAN 20V SOT-26 - DMN2004DMK-7
Order 'mosfet dual n-chan 20v sot-26 - DMN2004DMK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004DMKDICT-ND.
MOSFET DUAL N-CHAN 20V SOT-26 - DMN2004DMK-7
Order 'mosfet dual n-chan 20v sot-26 - DMN2004DMK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004DMKDIDKR-ND.
MOSFET DUAL N-CHAN 20V SOT-26 - DMN2004DMK-7
Order 'mosfet dual n-chan 20v sot-26 - DMN2004DMK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2004DMKDITR-ND.
MOSFET DUAL N-CHAN 20V SOT-563 - DMN2004VK-7
Order 'mosfet dual n-chan 20v sot-563 - DMN2004VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004VKDICT-ND.
MOSFET DUAL N-CHAN 20V SOT-563 - DMN2004VK-7
Order 'mosfet dual n-chan 20v sot-563 - DMN2004VK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN2004VKDIDKR-ND.
MOSFET DUAL N-CHAN 20V SOT-563 - DMN2004VK-7
Order 'mosfet dual n-chan 20v sot-563 - DMN2004VK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN2004VKDITR-ND.
MOSFET DUAL P-CH 20V SOT-363 - DMP2004DWK-7
Order 'mosfet dual p-ch 20v sot-363 - DMP2004DWK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMP2004DWK-7-ND.
MOSFET DUAL N-CHAN 50V SOT-26 - DMN5L06DMK-7
Order 'mosfet dual n-chan 50v sot-26 - DMN5L06DMK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06DMKDICT-ND.
Send this link via E-Mail
Help With This Screen