MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F
| Digi-Key Part Number | BSS84DW-FDICT-ND |
1 10 100 1000 |
.74000 .57800 .49500 .33000 |
Extended Price
0.74 5.78 49.50 330.00 |
| Manufacturer Part Number | BSS84DW-7-F | |||
| Description | MOSFET P-CHAN DUAL 50V SOT363 | |||
| Quantity Available | 3091 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSS84DW-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 50V |
| Current - Continuous Drain (Id) @ 25° C | 130mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 10 Ohms @ 100mA, 5V |
| Input Capacitance (Ciss) @ Vds | 45pF @ 25V |
| Power - Max | 300mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-363 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSS84DW 7 F BSS84DW7F BSS84DW FDICT ND BSS84DWFDICTND BSS84DW-FDICT |
BSS84DW-7-F Specification Sheet
MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F (BSS84DW-FDICT-ND)
Related parts:MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F
Order 'mosfet p-chan dual 50v sot363 - BSS84DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84DW-FDICT-ND.
MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F
Order 'mosfet p-chan dual 50v sot363 - BSS84DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS84DW-FDIDKR-ND.
MOSFET P-CHAN DUAL 50V SOT363 - BSS84DW-7-F
Order 'mosfet p-chan dual 50v sot363 - BSS84DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BSS84DW-FDITR-ND.
MOSFET N-CHAN DUAL 60V SOT363 - 2N7002DW-7-F
Order 'mosfet n-chan dual 60v sot363 - 2N7002DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DW-FDIDKR-ND.
MOSFET N-CHAN DUAL 50V SOT-563 - DMN5L06VAK-7
Order 'mosfet n-chan dual 50v sot-563 - DMN5L06VAK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06VAKDICT-ND.
MOSFET N-CHAN DUAL 50V SOT-563 - DMN5L06VAK-7
Order 'mosfet n-chan dual 50v sot-563 - DMN5L06VAK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06VAKDIDKR-ND.
MOSFET N-CHAN DUAL 60V SOT363 - 2N7002DW-7-F
Order 'mosfet n-chan dual 60v sot363 - 2N7002DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DW-FDICT-ND.
MOSFET N-CHAN DUAL 60V SOT363 - 2N7002DW-7-F
Order 'mosfet n-chan dual 60v sot363 - 2N7002DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DW-FDITR-ND.
MOSFET DUAL N-CHAN 50V SOT363 - BSS138DW-7-F
Order 'mosfet dual n-chan 50v sot363 - BSS138DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138DW-FDICT-ND.
MOSFET DUAL N-CHAN 50V SOT363 - BSS138DW-7-F
Order 'mosfet dual n-chan 50v sot363 - BSS138DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BSS138DW-FDIDKR-ND.
DIODE ZENER DUAL 11V SOT363 - BZX84C11S-7-F
Order 'diode zener dual 11v sot363 - BZX84C11S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C11S-FDICT-ND.
MOSFET N-CHAN DUAL 200MW SOT-363 - DMN5L06DW-7
Order 'mosfet n-chan dual 200mw sot-363 - DMN5L06DW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN5L06DWDICT-ND.
MOSFET N-CHAN DUAL 50V SOT-563 - DMN5L06VAK-7
Order 'mosfet n-chan dual 50v sot-563 - DMN5L06VAK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN5L06VAKDITR-ND.
DIODE ZENER DUAL 200MW SOT363 - BZX84C3V3S-7-F
Order 'diode zener dual 200mw sot363 - BZX84C3V3S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V3S-FDIDKR-ND.
DIODE ZENER DUAL 9.1V SOT363 - BZX84C9V1S-7-F
Order 'diode zener dual 9.1v sot363 - BZX84C9V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C9V1S-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen