MOSFET N-CH TRENCH DL 20V SOT363 - PMGD290XN T/R
| Digi-Key Part Number | 568-2366-2-ND |
3000 6000 12000 24000 51000 99000 |
.12240 .11520 .10800 .10080 .09360 .09000 |
Extended Price
367.20 691.20 1296.00 2419.20 4773.60 8910.00 |
| Manufacturer Part Number | PMGD290XN T/R | |||
| Description | MOSFET N-CH TRENCH DL 20V SOT363 | |||
| Quantity Available | 27000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PMGD290XN T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 860mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 350 mOhms @ 200mA, 4.5V |
| Input Capacitance (Ciss) @ Vds | 34pF @ 20V |
| Power - Max | 410mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 0.72nC @ 4.5V |
| Package / Case | SC-88 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMGD290XN T R PMGD290XN TR 568 2366 2 ND 56823662ND 568-2366-2 |
PMGD290XN T/R Specification Sheet
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD290XN T/R (568-2366-2-ND)
Related parts:MOSFET N-CH TRENCH DL 20V SOT363 - PMGD290XN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD290XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2366-1-ND.
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD290XN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD290XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2366-2-ND.
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD290XN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD290XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2366-6-ND.
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD280UN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD280UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2365-1-ND.
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD280UN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD280UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2365-2-ND.
MOSFET N-CH TRENCH DL 20V SOT363 - PMGD280UN T/R
Order 'mosfet n-ch trench dl 20v sot363 - PMGD280UN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2365-6-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2359-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2360-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2362-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2362-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2363-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2363-2-ND.
MOSFET N-CH TRENCH DL 30V SOT363 - PMGD370XN T/R
Order 'mosfet n-ch trench dl 30v sot363 - PMGD370XN T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2367-1-ND.
Send this link via E-Mail
Help With This Screen