MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD30UN /T3
| Digi-Key Part Number | 568-2364-1-ND |
1 25 100 250 500 1000 |
.96000 .72000 .54000 .39840 .33600 .31920 |
Extended Price
0.96 18.00 54.00 99.60 168.00 319.20 |
| Manufacturer Part Number | PMWD30UN /T3 | |||
| Description | MOSFET N-CH TRENCH DL 30V 8TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PMWD30UN /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 33 mOhms @ 3.5A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1478pF @ 10V |
| Power - Max | 2.3W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 28nC @ 5V |
| Package / Case | 8-TSSOP |
| Gate to Source Voltage (Vgs Max) | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PMWD30UN T3 PMWD30UN T3 568 2364 1 ND 56823641ND 568-2364-1 |
PMWD30UN /T3 Specification Sheet
MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD30UN /T3 (568-2364-1-ND)
Related parts:MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD30UN /T3
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD30UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2364-1-ND.
MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD30UN /T3
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD30UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2364-2-ND.
MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD19UN /T3
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD19UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2361-1-ND.
MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD19UN /T3
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD19UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2361-2-ND.
MOSFET N-CH TRENCH DL 30V 8TSSOP - PMWD19UN /T3
Order 'mosfet n-ch trench dl 30v 8tssop - PMWD19UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2361-6-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2359-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2360-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2362-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD20XN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD20XN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2362-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2363-1-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD26UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD26UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2363-2-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD15UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD15UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2359-6-ND.
MOSFET N-CH TRENCH DL 20V 8TSSOP - PMWD16UN /T3
Order 'mosfet n-ch trench dl 20v 8tssop - PMWD16UN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2360-6-ND.
Send this link via E-Mail
Help With This Screen