MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP - Discrete Semiconductor Products
| Digi-Key Part Number | 2N7002DW-TPCT-ND |
10 100 1000 |
.20000 .16000 .12000 |
Extended Price
2.00 16.00 120.00 |
| Manufacturer Part Number | 2N7002DW-TP | |||
| Description | MOSFET 2N-CH 60V 115MA SOT-363 | |||
| Quantity Available | 1560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2N7002DW-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 115mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 7.5 Ohm @ 50mA, 5V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 200mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-363 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2N7002DW TP 2N7002DWTP 2N7002DW TPCT ND 2N7002DWTPCTND 2N7002DW-TPCT |
2N7002DW-TP Specification Sheet
MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP (2N7002DW-TPCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP
Order 'mosfet 2n-ch 60v 115ma sot-363 - 2N7002DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002DW-TPCT-ND.
MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP
Order 'mosfet 2n-ch 60v 115ma sot-363 - 2N7002DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 2N7002DW-TPTR-ND.
MOSFET 2N-CH 60V 115MA SOT-363 - 2N7002DW-TP
Order 'mosfet 2n-ch 60v 115ma sot-363 - 2N7002DW-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002DW-TPDKR-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-TP
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number 2N7002VTPMSCT-ND.
MOSFET 2N-CH 60V 280MA SOT-563 - 2N7002V-TP
Order 'mosfet 2n-ch 60v 280ma sot-563 - 2N7002V-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number 2N7002VTPMSTR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002TA
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number 2N7002CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DITR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002-FDICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002-FDITR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002LT1
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N7002LT1OSCT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002LT1
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N7002LT1OSTR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N7002NTR-ND.
MOSFET N-CH 60V 115MA SOT-523 - 2N7002T-7
Order 'mosfet n-ch 60v 115ma sot-523 - 2N7002T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002TDICT-ND.
Send this link via E-Mail
Help With This Screen