MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR - Discrete Semiconductor Products
| Digi-Key Part Number | 296-1352-6-ND |
1 25 100 1000 |
1.75000 1.40000 1.05000 .91000 |
Extended Price
1.75 35.00 105.00 910.00 |
| Manufacturer Part Number | TPS1120DR | |||
| Description | MOSFET 2P-CH 15V 1.17A 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS1120DR |
| Vendor | Texas Instruments (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 P-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 15V |
| Current - Continuous Drain (Id) @ 25° C | 10A |
| Rds On (Max) @ Id, Vgs @ 25° C | 400 mOhm @ 500mA, 4.5V |
| Input Capacitance (Ciss) @ Vds | - |
| Power - Max | - |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 5.45nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS1120DR TPS1120DR 296 1352 6 ND 29613526ND 296-1352-6 |
TPS1120DR Specification Sheet
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR (296-1352-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-1-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-2-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-6-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120D
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DRG4
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1120DRG4-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DG4
Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1120DG4-ND.
MOSFET N-CH DUAL 62V 3.2A 8-SOIC - HUFA76404DK8T
Order 'mosfet n-ch dual 62v 3.2a 8-soic - HUFA76404DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76404DK8T-ND.
MOSFET N-CH 30V 23.7A SPT 8-SOIC - PHK28NQ03LT /T3
Order 'mosfet n-ch 30v 23.7a spt 8-soic - PHK28NQ03LT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK28NQ03LT /T3-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911DKR-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6911TR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BCT-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BDKR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6930BTR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949CT-ND.
Send this link via E-Mail
Help With This Screen