CONN RECEPT 30POS R/A PCB PRSFT - 85863-302LF - Connectors
| Digi-Key Part Number | 85863-302LF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 85863-302LF | |||
| Description | CONN RECEPT 30POS R/A PCB PRSFT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85863-302LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Female Sockets |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions [Total] | 30 |
| Number of Rows | 5 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tube |
| Length | 11.950 mm [Typ] |
| Width | 23.140 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Finish | Gold |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
85863 302LF 85863302LF |
85863-302LF Specification Sheet
CONN RECEPT 30POS R/A PCB PRSFT - 85863-302LF (85863-302LF-ND) - Connectors
Related parts Connectors:CONN RECEPT 30POS R/A PCB PRSFT - 85863-302LF
Order 'conn recept 30pos r/a pcb prsft - 85863-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85863-302LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 85863-102LF
Order 'conn recept 30pos r/a pcb prsft - 85863-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85863-102LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 85863-112LF
Order 'conn recept 30pos r/a pcb prsft - 85863-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85863-112LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 89047-302LF
Order 'conn recept 30pos r/a pcb prsft - 89047-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89047-302LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 89047-102LF
Order 'conn recept 30pos r/a pcb prsft - 89047-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2504-ND.
CONN RECEPT 10POS R/A PCB PRSFT - 85876-302LF
Order 'conn recept 10pos r/a pcb prsft - 85876-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85876-302LF-ND.
CONN RECEPT 24POS R/A PCB PRSFT - 88945-302LF
Order 'conn recept 24pos r/a pcb prsft - 88945-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 88945-302LF-ND.
CONN RECEPT 48POS R/A PCB PRSFT - 88946-302LF
Order 'conn recept 48pos r/a pcb prsft - 88946-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 88946-302LF-ND.
CONN RECEPT 96POS R/A PCB PRSFT - 88947-302LF
Order 'conn recept 96pos r/a pcb prsft - 88947-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 88947-302LF-ND.
CONN RECEPT 8POS R/A PCB PRSFT - 89039-302LF
Order 'conn recept 8pos r/a pcb prsft - 89039-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89039-302LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 89047-112LF
Order 'conn recept 30pos r/a pcb prsft - 89047-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89047-112LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - 89047-202LF
Order 'conn recept 30pos r/a pcb prsft - 89047-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89047-202LF-ND.
CONN RECEPT 120POS R/A PCB PRSFT - 89094-302LF
Order 'conn recept 120pos r/a pcb prsft - 89094-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89094-302LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - HM1F51TAP000H6LF
Order 'conn recept 30pos r/a pcb prsft - HM1F51TAP000H6LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM1F51TAP000H6LF-ND.
CONN RECEPT 30POS R/A PCB PRSFT - HM1F51TBP000H6LF
Order 'conn recept 30pos r/a pcb prsft - HM1F51TBP000H6LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number HM1F51TBP000H6LF-ND.
Send this link via E-Mail
Help With This Screen