MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA - Discrete Semiconductor Products
| Digi-Key Part Number | ZXMN3A01FTR-ND |
3000 6000 12000 24000 |
.15000 .13000 .12500 .12000 |
Extended Price
450.00 780.00 1500.00 2880.00 |
| Manufacturer Part Number | ZXMN3A01FTA | |||
| Description | MOSFET N-CH 30V 1.8A SOT23-3 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXMN3A01FTA |
| Vendor | Diodes/Zetex |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 1.8A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 190pF @ 25V |
| Power - Max | 625mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 3.9nC @ 10V |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXMN3A01FTA ZXMN3A01FTA ZXMN3A01FTR ND ZXMN3A01FTRND ZXMN3A01FTR |
ZXMN3A01FTA Specification Sheet
MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA (ZXMN3A01FTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA
Order 'mosfet n-ch 30v 1.8a sot23-3 - ZXMN3A01FTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN3A01FTR-ND.
MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA
Order 'mosfet n-ch 30v 1.8a sot23-3 - ZXMN3A01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A01FCT-ND.
MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA
Order 'mosfet n-ch 30v 1.8a sot23-3 - ZXMN3A01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A01FDKR-ND.
MOSFET N-CH 30V 1.4A SOT23-3 - ZXM61N03FTA
Order 'mosfet n-ch 30v 1.4a sot23-3 - ZXM61N03FTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXM61N03FTR-ND.
MOSFET P-CH 30V 1.1A SOT23-3 - ZXM61P03FTA
Order 'mosfet p-ch 30v 1.1a sot23-3 - ZXM61P03FTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXM61P03FTR-ND.
MOSFET N-CH 30V 3.2A SOT23-3 - ZXMN3A14FTA
Order 'mosfet n-ch 30v 3.2a sot23-3 - ZXMN3A14FTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMN3A14FTR-ND.
MOSFET P-CH 30V 1.4A SOT23-3 - ZXMP3A13FTA
Order 'mosfet p-ch 30v 1.4a sot23-3 - ZXMP3A13FTA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXMP3A13FTR-ND.
MOSFET N-CH 30V 1.8A SSOT-3 - FDN361AN
Order 'mosfet n-ch 30v 1.8a ssot-3 - FDN361AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN361AN-ND.
MOSFET N-CH 30V 1.4A SOT23-3 - ZXM61N03FTA
Order 'mosfet n-ch 30v 1.4a sot23-3 - ZXM61N03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N03FCT-ND.
MOSFET P-CH 30V 1.1A SOT23-3 - ZXM61P03FTA
Order 'mosfet p-ch 30v 1.1a sot23-3 - ZXM61P03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61P03FCT-ND.
MOSFET N-CH 30V 3.2A SOT23-3 - ZXMN3A14FTA
Order 'mosfet n-ch 30v 3.2a sot23-3 - ZXMN3A14FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A14FCT-ND.
MOSFET P-CH 30V 1.4A SOT23-3 - ZXMP3A13FTA
Order 'mosfet p-ch 30v 1.4a sot23-3 - ZXMP3A13FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP3A13FCT-ND.
MOSFET N-CH 30V 2.2A SOT23-3 - DMN3200U-7
Order 'mosfet n-ch 30v 2.2a sot23-3 - DMN3200U-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN3200U-7-ND.
MOSFET N-CH 30V 2A SOT23-3 - DMN3300U-7
Order 'mosfet n-ch 30v 2a sot23-3 - DMN3300U-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN3300U-7-ND.
MOSFET N-CH 30V 3.2A SOT23-3 - ZXMN3A14FTA
Order 'mosfet n-ch 30v 3.2a sot23-3 - ZXMN3A14FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A14FDKR-ND.
Send this link via E-Mail
Help With This Screen
