MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 1.8A 30V 625mW Zetex Inc (VA) Surface Mount ZXMN3A01FTA
| Digi-Key Part Number | ZXMN3A01FCT-ND |
1 10 100 500 1000 |
.60000 .45000 .30000 .26000 .20000 |
Extended Price
0.60 4.50 30.00 130.00 200.00 |
| Manufacturer Part Number | ZXMN3A01FTA | |||
| Description | MOSFET N-CH 30V 1.8A SOT23-3 | |||
| Quantity Available | 1235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZXMN3A01FTA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 1.8A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 2.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 190pF @ 25V |
| Power - Max | 625mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 3.9nC @ 10V |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZXMN3A01FTA ZXMN3A01FTA ZXMN3A01FCT ND ZXMN3A01FCTND ZXMN3A01FCT |
ZXMN3A01FTA Specification Sheet
MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA (ZXMN3A01FCT-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 1.8A 30V 625mW Zetex Inc (VA) Surface Mount ZXMN3A01FTAMOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA
Order 'mosfet n-ch 30v 1.8a sot23-3 - ZXMN3A01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A01FCT-ND.
MOSFET N-CH 30V 1.8A SOT23-3 - ZXMN3A01FTA
Order 'mosfet n-ch 30v 1.8a sot23-3 - ZXMN3A01FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A01FDKR-ND.
MOSFET N-CH 30V 1.4A SOT23-3 - ZXM61N03FTA
Order 'mosfet n-ch 30v 1.4a sot23-3 - ZXM61N03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N03FCT-ND.
MOSFET P-CH 30V 1.1A SOT23-3 - ZXM61P03FTA
Order 'mosfet p-ch 30v 1.1a sot23-3 - ZXM61P03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61P03FCT-ND.
MOSFET N-CH 30V 3.2A SOT23-3 - ZXMN3A14FTA
Order 'mosfet n-ch 30v 3.2a sot23-3 - ZXMN3A14FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A14FCT-ND.
MOSFET P-CH 30V 1.4A SOT23-3 - ZXMP3A13FTA
Order 'mosfet p-ch 30v 1.4a sot23-3 - ZXMP3A13FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP3A13FCT-ND.
MOSFET N-CH 30V 3.2A SOT23-3 - ZXMN3A14FTA
Order 'mosfet n-ch 30v 3.2a sot23-3 - ZXMN3A14FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN3A14FDKR-ND.
MOSFET P-CH 30V 1.4A SOT23-3 - ZXMP3A13FTA
Order 'mosfet p-ch 30v 1.4a sot23-3 - ZXMP3A13FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP3A13FDKR-ND.
MOSFET N-CH 30V 1.4A SOT23-3 - ZXM61N03FTA
Order 'mosfet n-ch 30v 1.4a sot23-3 - ZXM61N03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N03FDKR-ND.
MOSFET P-CH 30V 1.1A SOT23-3 - ZXM61P03FTA
Order 'mosfet p-ch 30v 1.1a sot23-3 - ZXM61P03FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61P03FDKR-ND.
MOSFET N-CH 60V 1.2A SOT23-3 - ZXMN6A07FTA
Order 'mosfet n-ch 60v 1.2a sot23-3 - ZXMN6A07FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN6A07FCT-ND.
MOSFET P-CH 60V 900MA SOT23-3 - ZXMP6A13FTA
Order 'mosfet p-ch 60v 900ma sot23-3 - ZXMP6A13FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP6A13FCT-ND.
MOSFET N-CH 60V 1.2A SOT23-3 - ZXMN6A07FTA
Order 'mosfet n-ch 60v 1.2a sot23-3 - ZXMN6A07FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN6A07FDKR-ND.
MOSFET P-CH 60V 900MA SOT23-3 - ZXMP6A13FTA
Order 'mosfet p-ch 60v 900ma sot23-3 - ZXMP6A13FTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP6A13FDKR-ND.
MOSFET N-CH 60V 115MA SOT23-3 - 2N7002TA
Order 'mosfet n-ch 60v 115ma sot23-3 - 2N7002TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number 2N7002CT-ND.
Options for Mosfet - Single Discrete Semiconductor Product 1.8A 30V 625mW Zetex Inc (VA) Surface Mount ZXMN3A01FTA
Send this link via E-Mail
Help With This Screen
