Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CHAN 30V MSOP8 - ZXM64P03XTC

Digi-Key Part Number ZXM64P03XTC-ND
Price Break
4000
Unit Price
.63900
Extended Price
2556.00
Manufacturer Part NumberZXM64P03XTC
DescriptionMOSFET P-CHAN 30V MSOP8
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationZXM64P03XTC
VendorZetex Semiconductors
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package Name8-MSOP
FET TypeP-Channel
Drain to Source Voltage (Vdss)30.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)3.80 A [Nom]
Input Capacitance (Ciss)825.0 pF @ 25.0 V
Power Dissipation1.100 W [Max]
PackagingTape & Reel, 13"
Protection Diode(s)Drain to Source
Delay Time On4.40 ns [Typ]
Delay Time Off40.00 ns [Typ]
Rise Time6.20 ns [Typ]
Fall Time29.200 ns [Typ]
Vgs Min.1.00 V @ 250.0 µA
Drain Peak Current (Idm)19.00 A [Nom]
Operating Junction Temperature-55 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXM64P03XTC
ZXM64P03XTC

ZXM64P03XTC Specification Sheet

Image of MOSFET P-CHAN 30V MSOP8 - ZXM64P03XTC

MOSFET P-CHAN 30V MSOP8 - ZXM64P03XTC (ZXM64P03XTC-ND)

Related parts:
MOSFET P-CHAN 30V MSOP8 - ZXM64P03XTC
 Order 'mosfet p-chan 30v msop8 - ZXM64P03XTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM64P03XTC-ND.
MOSFET N-CHAN 30V MSOP8 - ZXM64N03XTC
 Order 'mosfet n-chan 30v msop8 - ZXM64N03XTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM64N03XTC-ND.
MOSFET N-CHAN 20V MSOP8 - ZXM64N02XTC
 Order 'mosfet n-chan 20v msop8 - ZXM64N02XTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM64N02XTC-ND.
MOSFET P-CHAN 20V MSOP8 - ZXM64P02XTC
 Order 'mosfet p-chan 20v msop8 - ZXM64P02XTC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXM64P02XTC-ND.
MOSFET N-CHAN 30V SOT23-6 - ZXMN3A01E6TC
 Order 'mosfet n-chan 30v sot23-6 - ZXMN3A01E6TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN3A01E6TC-ND.
MOSFET N-CHAN 30V SOT23-6 - ZXMN3A03E6TC
 Order 'mosfet n-chan 30v sot23-6 - ZXMN3A03E6TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN3A03E6TC-ND.
MOSFET N-CHAN 30V 8SOIC - ZXMN3B04N8TC
 Order 'mosfet n-chan 30v 8soic - ZXMN3B04N8TC' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZXMN3B04N8TC-ND.
MOSFET N-CHAN 30V 2.7A SSOT3 - FDN359AN
 Order 'mosfet n-chan 30v 2.7a ssot3 - FDN359AN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN359ANCT-ND.
MOSFET N-CHAN 30V 2.7A SSOT3 - FDN359AN
 Order 'mosfet n-chan 30v 2.7a ssot3 - FDN359AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDN359ANTR-ND.
MOSFET P-CHAN 30V 7A 8SOIC - FDS4935A
 Order 'mosfet p-chan 30v 7a 8soic - FDS4935A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935ACT-ND.
MOSFET P-CHAN 30V 7A 8SOIC - FDS4935A
 Order 'mosfet p-chan 30v 7a 8soic - FDS4935A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4935ATR-ND.
MOSFET N-CHAN 30V 14A 8SOIC - FDS7096N3
 Order 'mosfet n-chan 30v 14a 8soic - FDS7096N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS7096N3CT-ND.
MOSFET N-CHAN 30V 14A 8SOIC - FDS7096N3
 Order 'mosfet n-chan 30v 14a 8soic - FDS7096N3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS7096N3TR-ND.
MOSFET P-CHAN 30V 8.8A 8SOIC - SI4435DY
 Order 'mosfet p-chan 30v 8.8a 8soic - SI4435DY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4435DYFSCT-ND.
MOSFET P-CHAN 30V 8.8A 8SOIC - SI4435DY
 Order 'mosfet p-chan 30v 8.8a 8soic - SI4435DY' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SI4435DYFSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CHAN 30V DSO-8 - BSO200P03S Next: MOSFET P-CHAN 30V SOT-23 - SI2303BDS-T1-E3