CONN HEADER 60POS STR PCB PRSFT - 85853-1134LF - Connectors
| Digi-Key Part Number | 85853-1134LF-ND |
1920 |
1.93766 |
Extended Price
3720.31 |
| Manufacturer Part Number | 85853-1134LF | |||
| Description | CONN HEADER 60POS STR PCB PRSFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85853-1134LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole, Press-Fit |
| Number of Positions [Total] | 60 |
| Number of Rows | 5 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Packaging | Tube |
| Height | 17.000 mm [Typ] |
| Length | 23.930 mm [Typ] |
| Width | 17.800 mm [Typ] |
| Contact Finish | Gold |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
85853 1134LF 858531134LF |
85853-1134LF Specification Sheet
CONN HEADER 60POS STR PCB PRSFT - 85853-1134LF (85853-1134LF-ND) - Connectors
Related parts Connectors:CONN HEADER 60POS STR PCB PRSFT - 85853-1134LF
Order 'conn header 60pos str pcb prsft - 85853-1134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-1134LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-1110LF
Order 'conn header 60pos str pcb prsft - 85853-1110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-1110LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-1125LF
Order 'conn header 60pos str pcb prsft - 85853-1125LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-1125LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-1132LF
Order 'conn header 60pos str pcb prsft - 85853-1132LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-1132LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-139LF
Order 'conn header 60pos str pcb prsft - 85853-139LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-139LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-149LF
Order 'conn header 60pos str pcb prsft - 85853-149LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-149LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-150LF
Order 'conn header 60pos str pcb prsft - 85853-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-150LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-151LF
Order 'conn header 60pos str pcb prsft - 85853-151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-151LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-183LF
Order 'conn header 60pos str pcb prsft - 85853-183LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-183LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-184LF
Order 'conn header 60pos str pcb prsft - 85853-184LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-184LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-192LF
Order 'conn header 60pos str pcb prsft - 85853-192LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-192LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-195LF
Order 'conn header 60pos str pcb prsft - 85853-195LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-195LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-3110LF
Order 'conn header 60pos str pcb prsft - 85853-3110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-3110LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-3117LF
Order 'conn header 60pos str pcb prsft - 85853-3117LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-3117LF-ND.
CONN HEADER 60POS STR PCB PRSFT - 85853-383LF
Order 'conn header 60pos str pcb prsft - 85853-383LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85853-383LF-ND.
Send this link via E-Mail
Help With This Screen