MOSFET P-CH SNGL -30V -10A SOP-8 - TPC8106-H(TE12L,Q) - Discrete Semiconductor Products
| Digi-Key Part Number | TPC8106-HQCT-ND |
1 10 100 250 500 1000 |
.96000 .80000 .64000 .48000 .44800 .42560 |
Extended Price
0.96 8.00 64.00 120.00 224.00 425.60 |
| Manufacturer Part Number | TPC8106-H(TE12L,Q) | |||
| Description | MOSFET P-CH SNGL -30V -10A SOP-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TPC8106-H(TE12L,Q) |
| Vendor | Toshiba (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 10A |
| Rds On (Max) @ Id, Vgs @ 25° C | 20 mOhm @ 5A, 10V |
| Input Capacitance (Ciss) @ Vds | 2160pF @ 10V |
| Power - Max | 2.4W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 52nC @ 10V |
| Package / Case | 8-SOP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPC8106 H TE12L,Q TPC8106HTE12L,Q TPC8106 HQCT ND TPC8106HQCTND TPC8106-HQCT |
TPC8106-H(TE12L,Q) Specification Sheet
MOSFET P-CH SNGL -30V -10A SOP-8 - TPC8106-H(TE12L,Q) (TPC8106-HQCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH SNGL -30V -10A SOP-8 - TPC8106-H(TE12L,Q)
Order 'mosfet p-ch sngl -30v -10a sop-8 - TPC8106-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8106-HQCT-ND.
MOSFET P-CH SGL -30V -10A SOP-8 - TPC8106-H(TE12L,Q)
Order 'mosfet p-ch sgl -30v -10a sop-8 - TPC8106-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8106-HQTR-ND.
MOSFET P-CH SNGL -30V -10A SOP-8 - TPC8109(TE12L,Q)
Order 'mosfet p-ch sngl -30v -10a sop-8 - TPC8109(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8109QCT-ND.
MOSFET P-CH SNGL -30V -10A SOP-8 - TPC8109(TE12L,Q)
Order 'mosfet p-ch sngl -30v -10a sop-8 - TPC8109(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8109QDKR-ND.
MOSFET P-CH SGL -30V -10A SOP-8 - TPC8109(TE12L,Q)
Order 'mosfet p-ch sgl -30v -10a sop-8 - TPC8109(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8109QTR-ND.
MOSFET N-CH SINGLE 30V 13A SOP-8 - TPC8009-H(TE12L,Q)
Order 'mosfet n-ch single 30v 13a sop-8 - TPC8009-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8009-HQCT-ND.
MOSFET N-CH SINGLE 30V 13A SOP-8 - TPC8009-H(TE12L,Q)
Order 'mosfet n-ch single 30v 13a sop-8 - TPC8009-H(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8009-HQTR-ND.
MOSFET N-CH DUAL 30V 8A SOP-8 - TPC8210(TE12L,Q,M)
Order 'mosfet n-ch dual 30v 8a sop-8 - TPC8210(TE12L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8210TE12LQMTR-ND.
MOSFET N-CH DUAL 30V 8A SOP-8 - TPC8210(TE12L,Q,M)
Order 'mosfet n-ch dual 30v 8a sop-8 - TPC8210(TE12L,Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8210TE12LQMCT-ND.
MOSFET N-CH DUAL 30V 8A SOP-8 - TPC8210(TE12L,Q,M)
Order 'mosfet n-ch dual 30v 8a sop-8 - TPC8210(TE12L,Q,M)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8210TE12LQMDKR-ND.
MOSFET P-CH SNGL -30V -4.5A VS-6 - TPC6102(TE12L,F)
Order 'mosfet p-ch sngl -30v -4.5a vs-6 - TPC6102(TE12L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC6102FCT-ND.
MOSFET N-CH DUAL 20V 6A SOP-8 - TPC8207(TE12L,Q)
Order 'mosfet n-ch dual 20v 6a sop-8 - TPC8207(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPC8207(TE12L,Q)-ND.
MOSFET N-CH DUAL 30V 5.5A PS-8 - TPCP8202(TE85L,F,M
Order 'mosfet n-ch dual 30v 5.5a ps-8 - TPCP8202(TE85L,F,M' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCP8202TE85LFMCT-ND.
MOSFET N-CH DUAL 30V 5.5A PS-8 - TPCP8202(TE85L,F,M
Order 'mosfet n-ch dual 30v 5.5a ps-8 - TPCP8202(TE85L,F,M' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TPCP8202TE85LFMTR-ND.
MOSFET P-CH DUAL 30V 10A 8-SOIC - SI4941EDY-T1-E3
Order 'mosfet p-ch dual 30v 10a 8-soic - SI4941EDY-T1-E3' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4941EDY-T1-E3CT-ND.
Send this link via E-Mail
Help With This Screen