CONN HEADER 10POS STR PCB PRSFT - 70430-140LF
| Digi-Key Part Number | 70430-140LF-ND |
3840 |
1.57890 |
Extended Price
6062.98 |
| Manufacturer Part Number | 70430-140LF | |||
| Description | CONN HEADER 10POS STR PCB PRSFT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70430-140LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole, Press-Fit |
| Number of Positions [Total] | 10 |
| Number of Rows | 5 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Packaging | Tube |
| Height | 17.000 mm [Typ] |
| Length | 11.930 mm [Typ] |
| Width | 17.800 mm [Typ] |
| Contact Finish | Gold |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70430 140LF 70430140LF |
70430-140LF Specification Sheet
CONN HEADER 10POS STR PCB PRSFT - 70430-140LF (70430-140LF-ND)
Related parts:CONN HEADER 10POS STR PCB PRSFT - 70430-140LF
Order 'conn header 10pos str pcb prsft - 70430-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-140LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-105LF
Order 'conn header 10pos str pcb prsft - 70430-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-105LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-112LF
Order 'conn header 10pos str pcb prsft - 70430-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-112LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-116LF
Order 'conn header 10pos str pcb prsft - 70430-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-116LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-118LF
Order 'conn header 10pos str pcb prsft - 70430-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-118LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-124LF
Order 'conn header 10pos str pcb prsft - 70430-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-124LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-133LF
Order 'conn header 10pos str pcb prsft - 70430-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-133LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-134LF
Order 'conn header 10pos str pcb prsft - 70430-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-134LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-142LF
Order 'conn header 10pos str pcb prsft - 70430-142LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-142LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-155LF
Order 'conn header 10pos str pcb prsft - 70430-155LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-155LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-157LF
Order 'conn header 10pos str pcb prsft - 70430-157LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-157LF-ND.
CONN HEADER 10POS VERT PCB PRSFT - 89099-140LF
Order 'conn header 10pos vert pcb prsft - 89099-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-140LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-101LF
Order 'conn header 24pos str pcb prsft - 58355-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-101LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-102LF
Order 'conn header 24pos str pcb prsft - 58355-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-102LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-103LF
Order 'conn header 24pos str pcb prsft - 58355-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-103LF-ND.
Send this link via E-Mail
Help With This Screen