CONN HEADER 10POS STR PCB PRSFT - 70430-118LF - Connectors
| Digi-Key Part Number | 70430-118LF-ND |
1920 |
3.11662 |
Extended Price
5983.91 |
| Manufacturer Part Number | 70430-118LF | |||
| Description | CONN HEADER 10POS STR PCB PRSFT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 70430-118LF |
| Vendor | FCI |
| Category | Connectors |
| Color | - |
| Connector Style | Blade Power |
| Connector Type | Header, Male Power Blades |
| Connector Usage | - |
| Contact Finish | Gold, GXT |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | - |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
70430 118LF 70430118LF |
70430-118LF Specification Sheet
CONN HEADER 10POS STR PCB PRSFT - 70430-118LF (70430-118LF-ND) - Connectors
Related parts Connectors :CONN HEADER 10POS STR PCB PRSFT - 70430-118LF
Order 'conn header 10pos str pcb prsft - 70430-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-118LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-112LF
Order 'conn header 10pos str pcb prsft - 70430-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-112LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-116LF
Order 'conn header 10pos str pcb prsft - 70430-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-116LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-140LF
Order 'conn header 10pos str pcb prsft - 70430-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-140LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-142LF
Order 'conn header 10pos str pcb prsft - 70430-142LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-142LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-105LF
Order 'conn header 10pos str pcb prsft - 70430-105LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-105LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-124LF
Order 'conn header 10pos str pcb prsft - 70430-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-124LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-133LF
Order 'conn header 10pos str pcb prsft - 70430-133LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-133LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-134LF
Order 'conn header 10pos str pcb prsft - 70430-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-134LF-ND.
CONN HEADER 10POS STR PCB PRSFT - 70430-157LF
Order 'conn header 10pos str pcb prsft - 70430-157LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 70430-157LF-ND.
CONN HEADER 10POS VERT PCB PRSFT - 89099-118LF
Order 'conn header 10pos vert pcb prsft - 89099-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 89099-118LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-101LF
Order 'conn header 24pos str pcb prsft - 58355-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-101LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-107LF
Order 'conn header 24pos str pcb prsft - 58355-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-107LF-ND.
CONN HEADER 48POS STR PCB PRSFT - 58355-127LF
Order 'conn header 48pos str pcb prsft - 58355-127LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-127LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-141LF
Order 'conn header 96pos str pcb prsft - 58355-141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-141LF-ND.
Send this link via E-Mail
Help With This Screen
