CONN 2MM HM PLUG 88POS STR GOLD - 646457-1
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 646457-1
| Digi-Key Part Number | 646457-1-ND |
240 |
2.55000 |
Extended Price
612.00 |
| Manufacturer Part Number | 646457-1 | |||
| Description | CONN 2MM HM PLUG 88POS STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 646457-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Style | F 11 |
| Connector Type | Plug, Male Pins |
| Connector Usage | Backplane |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
646457 1 6464571 |
646457-1 Specification Sheet
CONN 2MM HM PLUG 88POS STR GOLD - 646457-1 (646457-1-ND)
Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 646457-1CONN 2MM HM PLUG 88POS STR GOLD - 646457-1
Order 'conn 2mm hm plug 88pos str gold - 646457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646457-1-ND.
CONN 2MM HM PLUG 125POS STR GOLD - 106165-1
Order 'conn 2mm hm plug 125pos str gold - 106165-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106165-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 144POS STR GOLD - 120638-1
Order 'conn 2mm hm plug 144pos str gold - 120638-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120638-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 188596-1
Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
Order 'conn 2mm hm plug 133pos str gold - 352711-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352711-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352712-1
Order 'conn 2mm hm plug 154pos str gold - 352712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352712-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352715-1
Order 'conn 2mm hm plug 133pos str gold - 352715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352715-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352716-1
Order 'conn 2mm hm plug 154pos str gold - 352716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352716-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106372-1
Order 'conn 2mm hm plug 110pos str gold - 5106372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106372-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106413-1
Order 'conn 2mm hm plug 110pos str gold - 5106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106413-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106534-1
Order 'conn 2mm hm plug 154pos str gold - 5106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106534-1-ND.
Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 646457-1
Send this link via E-Mail
Help With This Screen
