Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03
MOSFET N-CH 30V 80A D2PAK - SPB80N03S2-03
| Digi-Key Part Number | SPB80N03S2-03-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SPB80N03S2-03 | |||
| Description | MOSFET N-CH 30V 80A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03
| Technical/Catalog Information | SPB80N03S2-03 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 80A |
| Rds On (Max) @ Id, Vgs | 3.1 mOhm @ 80A, 10V |
| Input Capacitance (Ciss) @ Vds | 7020pF @ 25V |
| Power - Max | 300W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 150nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SPB80N03S2 03 SPB80N03S203 |
SPB80N03S2-03 Specification Sheet
MOSFET N-CH 30V 80A D2PAK - SPB80N03S2-03 (SPB80N03S2-03-ND)
Related parts Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03 G
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2-03 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2-03 G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2-03-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 94W Infineon Technologies Through Hole IPP034N03L G
Order 'mosfet n-ch 30v 80a to-220-3 - IPP034N03L G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPP034N03LGIN-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 150W Infineon Technologies Surface Mount IPB03N03LB
Order 'mosfet n-ch 30v 80a d2pak - IPB03N03LB' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB03N03LB-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 107W Infineon Technologies Surface Mount IPB04N03LB G
Order 'mosfet n-ch 30v 80a d2pak - IPB04N03LB G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB04N03LB G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 107W Infineon Technologies Surface Mount IPB04N03LB
Order 'mosfet n-ch 30v 80a d2pak - IPB04N03LB' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB04N03LB-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 94W Infineon Technologies Surface Mount IPB05N03LB
Order 'mosfet n-ch 30v 80a d2pak - IPB05N03LB' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB05N03LB-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2L-03 G
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-03 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L-03 G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2L-03
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L-03-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 188W Infineon Technologies Surface Mount SPB80N03S2L-04 G
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-04 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L-04 G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 188W Infineon Technologies Surface Mount SPB80N03S2L-04
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-04' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L-04-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 167W Infineon Technologies Surface Mount SPB80N03S2L-05 G
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-05 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L-05 G-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 167W Infineon Technologies (VA) Surface Mount SPB80N03S2L-05
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-05' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SPB80N03S2L05INCT-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 167W Infineon Technologies Surface Mount SPB80N03S2L-05
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L-05' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L05INTR-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 167W Infineon Technologies Surface Mount SPB80N03S2L05T
Order 'mosfet n-ch 30v 80a d2pak - SPB80N03S2L05T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB80N03S2L05T-ND.
Options for Mosfet - Single Discrete Semiconductor Product 80A 30V 300W Infineon Technologies Surface Mount SPB80N03S2-03
Send this link via E-Mail
Help With This Screen
