MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L-08
| Digi-Key Part Number | SPB73N03S2L08INTR-ND |
1000 |
.52530 |
Extended Price
525.30 |
| Manufacturer Part Number | SPB73N03S2L-08 | |||
| Description | MOSFET N-CH 30V 73A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SPB73N03S2L-08 |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TO-263-3-2 |
| Package Name | * D²Pak, 2-leads + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 73.00 A [Nom] |
| Power Dissipation | 107.000 W [Max] |
| Packaging | Tape & Reel |
| Protection Diode(s) | Drain to Source |
| Rise Time | 20.00 ns [Typ] |
| Fall Time | 19.000 ns [Typ] |
| Vgs Min. | 1.20 V @ 55.0 µA |
| Vgs Max. | 2.00 V @ 55.0 µA |
| Drain Peak Current (Idm) | 320.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 175 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SPB73N03S2L 08 SPB73N03S2L08 SPB73N03S2L08INTR ND SPB73N03S2L08INTRND SPB73N03S2L08INTR |
SPB73N03S2L-08 Specification Sheet
MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L-08 (SPB73N03S2L08INTR-ND)
Related parts:MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L-08 G
Order 'mosfet n-ch 30v 73a d2pak - SPB73N03S2L-08 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB73N03S2L-08 G-ND.
MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L-08
Order 'mosfet n-ch 30v 73a d2pak - SPB73N03S2L-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB73N03S2L08INCT-ND.
MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L-08
Order 'mosfet n-ch 30v 73a d2pak - SPB73N03S2L-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB73N03S2L08INTR-ND.
MOSFET N-CH 30V 73A D2PAK - SPB73N03S2L08T
Order 'mosfet n-ch 30v 73a d2pak - SPB73N03S2L08T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB73N03S2L08T-ND.
MOSFET N-CH 30V 73A I2PAK - SPI73N03S2L-08
Order 'mosfet n-ch 30v 73a i2pak - SPI73N03S2L-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI73N03S2L-08-ND.
MOSFET N-CH 30V 73A TO-220AB - SPP73N03S2L-08
Order 'mosfet n-ch 30v 73a to-220ab - SPP73N03S2L-08' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPP73N03S2L-08IN-ND.
MOSFET N-CH 650V 7.3A D2PAK - SPB07N60C3
Order 'mosfet n-ch 650v 7.3a d2pak - SPB07N60C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB07N60C3INCT-ND.
MOSFET N-CH 650V 7.3A D2PAK - SPB07N60C3
Order 'mosfet n-ch 650v 7.3a d2pak - SPB07N60C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB07N60C3INTR-ND.
MOSFET N-CH 650V 7.3A D2PAK - SPB07N60C3XT
Order 'mosfet n-ch 650v 7.3a d2pak - SPB07N60C3XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB07N60C3XT-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S2-03 G
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S2-03 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S2-03 G-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S2-03
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S2-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S203INCT-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S2-03
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S2-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S203INTR-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S203T
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S203T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S203XTINCT-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S203T
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S203T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S203XTINTR-ND.
MOSFET N-CH 30V 100A D2PAK - SPB100N03S2L-03 G
Order 'mosfet n-ch 30v 100a d2pak - SPB100N03S2L-03 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB100N03S2L-03 G-ND.
Send this link via E-Mail
Help With This Screen