COOL MOS PWR TRANS P-TO-263-3-2 - SPB21N50C3XT
| Digi-Key Part Number | SPB21N50C3XT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SPB21N50C3XT | |||
| Description | COOL MOS PWR TRANS P-TO-263-3-2 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPB21N50C3XT |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TO-263-3-2 |
| Package Name | * D²Pak, 2-leads + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 560.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 21.00 A [Nom] |
| Input Capacitance (Ciss) | 2400.0 pF @ 25.0 V |
| Gate Charge (Qg) | 95.00 nC @ 10.0 V |
| Power Dissipation | 208.000 W [Max] |
| Packaging | Tape & Reel |
| Protection Diode(s) | Drain to Source |
| Delay Time On | 10.00 ns [Typ] |
| Delay Time Off | 67.00 ns [Typ] |
| Rise Time | 5.000 ns [Typ] |
| Fall Time | 4.500 ns [Typ] |
| Vgs Min. | 2.10 V @ 1.0 mA |
| Vgs Max. | 3.90 V @ 1.0 mA |
| Drain Peak Current (Idm) | 63.000 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPB21N50C3XT SPB21N50C3XT |
SPB21N50C3XT Specification Sheet
COOL MOS PWR TRANS P-TO-263-3-2 - SPB21N50C3XT (SPB21N50C3XT-ND)
Related parts:COOL MOS PWR TRANS P-TO-263-3-2 - SPB21N50C3XT
Order 'cool mos pwr trans p-to-263-3-2 - SPB21N50C3XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB21N50C3XT-ND.
IC SWITCH HALL MAGNETIC SSO-3-2 - TLE4905L E6433
Order 'ic switch hall magnetic sso-3-2 - TLE4905L E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4905LE6433INTB-ND.
IC HALL EFFECT SWITCH SSO-3-2 - TLE4905L
Order 'ic hall effect switch sso-3-2 - TLE4905L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4905L-ND.
IC HALL EFFECT UNI-PLR PGSSO-3-2 - TLE4906L
Order 'ic hall effect uni-plr pgsso-3-2 - TLE4906L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4906LINCT-ND.
IC HALL EFFECT UNI-PLR PGSSO-3-2 - TLE4906L
Order 'ic hall effect uni-plr pgsso-3-2 - TLE4906L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4906LINTB-ND.
IC HALL EFFECT UNI-PLR PGSSO-3-2 - TLE4906LX
Order 'ic hall effect uni-plr pgsso-3-2 - TLE4906LX' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4906LXTINCT-ND.
IC HALL EFFECT UNI-PLR PGSSO-3-2 - TLE4906LX
Order 'ic hall effect uni-plr pgsso-3-2 - TLE4906LX' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4906LXTINTB-ND.
IC HALL EFFECT SWITCH PSSO-3-2 - TLE4935L
Order 'ic hall effect switch psso-3-2 - TLE4935L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4935L-ND.
IC SWITCH BIPOLAR SSO-3-2 - TLE4945-2L
Order 'ic switch bipolar sso-3-2 - TLE4945-2L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4945-2LINCT-ND.
IC SWITCH BIPOLAR SSO-3-2 - TLE4945-2L
Order 'ic switch bipolar sso-3-2 - TLE4945-2L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4945-2LINTB-ND.
IC SWITCH BIPOLAR SSO-3-2 - TLE4945-2L
Order 'ic switch bipolar sso-3-2 - TLE4945-2L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4945-2LXTINTB-ND.
IC SWITCH HALL MAGNETIC SSO-3-2 - TLE4945L
Order 'ic switch hall magnetic sso-3-2 - TLE4945L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4945LINTB-ND.
MOSFET N-CH 55V 100A TO263-3-2 - IPB100N06S3L-03
Order 'mosfet n-ch 55v 100a to263-3-2 - IPB100N06S3L-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB100N06S3L-03INCT-ND.
MOSFET N-CH 55V 100A TO263-3-2 - IPB100N06S3L-03
Order 'mosfet n-ch 55v 100a to263-3-2 - IPB100N06S3L-03' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB100N06S3L-03INTR-ND.
MOSFET N-CH 55V 100A TO263-3-2 - IPB100N06S3L03XT
Order 'mosfet n-ch 55v 100a to263-3-2 - IPB100N06S3L03XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPB100N06S3L-03XTINCT-ND.
Send this link via E-Mail
Help With This Screen