Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100V 21A D2PAK - SPB21N10 G

Digi-Key Part Number SPB21N10 G-ND
Price Break
1000
Unit Price
.78870
Extended Price
788.70
Manufacturer Part NumberSPB21N10 G
DescriptionMOSFET N-CH 100V 21A D2PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSPB21N10 G
VendorInfineon Technologies
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameD²Pak
FET TypeN-Channel
Drain to Source Voltage (Vdss)100.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)21.00 A [Nom]
Rds On (Max) @ Id, Vgs80 mOhms @ 15A, 10V
Rds On (Typ) @ Id, Vgs65 mOhms @ 15A, 10V
Input Capacitance (Ciss)865.0 pF @ 25.0 V
Gate Charge (Qg)34.40 nC @ 10.0 V
Power Dissipation90.000 W [Max]
PackagingTape & Reel, 13"
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SPB21N10 G
SPB21N10 G

SPB21N10 G Specification Sheet

Image of MOSFET N-CH 100V 21A D2PAK - SPB21N10 G

MOSFET N-CH 100V 21A D2PAK - SPB21N10 G (SPB21N10 G-ND)

Related parts:
MOSFET N-CH 100V 21A D2PAK - SPB21N10 G
 Order 'mosfet n-ch 100v 21a d2pak - SPB21N10 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB21N10 G-ND.
MOSFET N-CH 100V 21A D2PAK - SPB21N10
 Order 'mosfet n-ch 100v 21a d2pak - SPB21N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB21N10INCT-ND.
MOSFET N-CH 100V 21A D2PAK - SPB21N10
 Order 'mosfet n-ch 100v 21a d2pak - SPB21N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB21N10INTR-ND.
MOSFET N-CH 100V 21A D2PAK - SPB21N10T
 Order 'mosfet n-ch 100v 21a d2pak - SPB21N10T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB21N10T-ND.
MOSFET N-CH 100V 10.3A D2PAK - SPB10N10 G
 Order 'mosfet n-ch 100v 10.3a d2pak - SPB10N10 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB10N10 G-ND.
MOSFET N-CH 100V 10.3A D2PAK - SPB10N10L
 Order 'mosfet n-ch 100v 10.3a d2pak - SPB10N10L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB10N10L-ND.
MOSFET N-CH 100V 10.3A D2PAK - SPB10N10
 Order 'mosfet n-ch 100v 10.3a d2pak - SPB10N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB10N10-ND.
MOSFET N-CH 100V 35A D2PAK - SPB35N10 G
 Order 'mosfet n-ch 100v 35a d2pak - SPB35N10 G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB35N10 G-ND.
MOSFET N-CH 100V 35A D2PAK - SPB35N10
 Order 'mosfet n-ch 100v 35a d2pak - SPB35N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB35N10INCT-ND.
MOSFET N-CH 100V 35A D2PAK - SPB35N10
 Order 'mosfet n-ch 100v 35a d2pak - SPB35N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB35N10INTR-ND.
MOSFET N-CH 100V 35A D2PAK - SPB35N10T
 Order 'mosfet n-ch 100v 35a d2pak - SPB35N10T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB35N10T-ND.
MOSFET N-CH 100V 47A D2PAK - SPB47N10L
 Order 'mosfet n-ch 100v 47a d2pak - SPB47N10L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB47N10L-ND.
MOSFET N-CH 100V 47A D2PAK - SPB47N10
 Order 'mosfet n-ch 100v 47a d2pak - SPB47N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB47N10-ND.
MOSFET N-CH 100V 70A D2PAK - SPB70N10L
 Order 'mosfet n-ch 100v 70a d2pak - SPB70N10L' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPB70N10L-ND.
MOSFET N-CH 100V 21A TO-262 - SPI21N10
 Order 'mosfet n-ch 100v 21a to-262 - SPI21N10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPI21N10IN-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100V 21A D2PAK - SPB21N10 Next: MOSFET N-CH 100V 21A D2PAK - SPB21N10T