CONN HEADER 176POS 2MM STR PRSFT - HM2P87PD8111N9LF - Connectors
| Digi-Key Part Number | 609-2135-ND |
1 25 100 500 1000 |
9.80000 6.74000 6.12740 5.71886 5.41249 |
Extended Price
9.80 168.50 612.74 2859.43 5412.49 |
| Manufacturer Part Number | HM2P87PD8111N9LF | |||
| Description | CONN HEADER 176POS 2MM STR PRSFT | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HM2P87PD8111N9LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric D |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot, Board Guide, Selective Shielding |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 8 + 2 |
| Packaging | Tray |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Millipacs® |
| Ratings | IEC 1076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 220 (176 + 44 Ground) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HM2P87PD8111N9LF HM2P87PD8111N9LF 609 2135 ND 6092135ND 609-2135 |
CONN HEADER 176POS 2MM STR PRSFT - HM2P87PD8111N9LF (609-2135-ND) - Connectors
Related parts Connectors :CONN HEADER 176POS 2MM STR PRSFT - HM2P87PD8111N9LF
Order 'conn header 176pos 2mm str prsft - HM2P87PD8111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2135-ND.
CONN HEADER 110POS 2MM STR PRSFT - HM2P07PD5110N9LF
Order 'conn header 110pos 2mm str prsft - HM2P07PD5110N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2125-ND.
CONN HEADER 110POS 2MM STR PRSFT - HM2P07PD5111N9LF
Order 'conn header 110pos 2mm str prsft - HM2P07PD5111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2126-ND.
CONN HEADER 110POS 2MM STR PRSFT - HM2P07PK5110GFLF
Order 'conn header 110pos 2mm str prsft - HM2P07PK5110GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2127-ND.
CONN HEADER 110POS 2MM STR PRSFT - HM2P07PK5114GFLF
Order 'conn header 110pos 2mm str prsft - HM2P07PK5114GFLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2128-ND.
CONN HEADER 125POS 2MM STR PRSFT - HM2P08PD5110N9LF
Order 'conn header 125pos 2mm str prsft - HM2P08PD5110N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2129-ND.
CONN HEADER 125POS 2MM STR PRSFT - HM2P08PD5111N9LF
Order 'conn header 125pos 2mm str prsft - HM2P08PD5111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2130-ND.
CONN HEADER 55POS 2MM STR PRSFT - HM2P09PD5110N9LF
Order 'conn header 55pos 2mm str prsft - HM2P09PD5110N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2131-ND.
CONN HEADER 55POS 2MM STR PRSFT - HM2P09PD5111N9LF
Order 'conn header 55pos 2mm str prsft - HM2P09PD5111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2132-ND.
CONN HEADER 125POS 2MM STR PRSFT - HM2P65PD5111N9LF
Order 'conn header 125pos 2mm str prsft - HM2P65PD5111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2133-ND.
CONN HEADER 110POS 2MM STR PRSFT - HM2P70PDE121N9LF
Order 'conn header 110pos 2mm str prsft - HM2P70PDE121N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2134-ND.
CONN HEADER 200POS 2MM STR PRSFT - HM2P88PD8111N9LF
Order 'conn header 200pos 2mm str prsft - HM2P88PD8111N9LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2136-ND.
CONN HEADER 28POS 2MM STR DL PCB - 57102-G06-14LF
Order 'conn header 28pos 2mm str dl pcb - 57102-G06-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2575-ND.
CONN HEADER 14POS 2MM STR DL PCB - 98414-G06-14LF
Order 'conn header 14pos 2mm str dl pcb - 98414-G06-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2576-ND.
CONN HEADER 16POS 2MM STR DL PCB - 98414-G06-16LF
Order 'conn header 16pos 2mm str dl pcb - 98414-G06-16LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2577-ND.
Send this link via E-Mail
Help With This Screen