CONN HEADER 150POS 3MM R/A PCB - 10037324-101LF - Connectors
| Digi-Key Part Number | 609-2099-ND |
1 25 100 500 1000 |
16.02000 11.65040 10.55830 9.83016 9.46608 |
Extended Price
16.02 291.26 1055.83 4915.08 9466.08 |
| Manufacturer Part Number | 10037324-101LF | |||
| Description | CONN HEADER 150POS 3MM R/A PCB | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10037324-101LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Natural |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 0.055" (1.40mm) |
| Row Spacing | 0.118" (3.00mm) |
| Series | Airmax VSĀ® |
| Ratings | Telcordia GR -1217-Core |
| Contact Finish Thickness | - |
| Number of Positions | 150 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10037324 101LF 10037324101LF 609 2099 ND 6092099ND 609-2099 |
10037324-101LF Specification Sheet
CONN HEADER 150POS 3MM R/A PCB - 10037324-101LF (609-2099-ND) - Connectors
Related parts Connectors :CONN HEADER 150POS 3MM R/A PCB - 10037324-101LF
Order 'conn header 150pos 3mm r/a pcb - 10037324-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2099-ND.
CONN HEADER 150POS 2MM R/A PCB - 10025613-101LF
Order 'conn header 150pos 2mm r/a pcb - 10025613-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2089-ND.
CONN HEADER 120POS 3MM R/A PCB - 10035515-101LF
Order 'conn header 120pos 3mm r/a pcb - 10035515-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2097-ND.
CONN HEADER 10POS DUAL R/A PCB - 75867-101LF
Order 'conn header 10pos dual r/a pcb - 75867-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1767-ND.
CONN HEADER 90POS 2MM R/A PCB - 10034249-101LF
Order 'conn header 90pos 2mm r/a pcb - 10034249-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2092-ND.
CONN RECEPT 150POS 2MM R/A PCB - 10034475-101LF
Order 'conn recept 150pos 2mm r/a pcb - 10034475-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2094-ND.
CONN HEADER 54POS 2MM R/A PCB - 10039851-101LF
Order 'conn header 54pos 2mm r/a pcb - 10039851-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2104-ND.
CONN HEADER 120POS 2MM R/A PCB - 10028436-101LF
Order 'conn header 120pos 2mm r/a pcb - 10028436-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2838-ND.
CONN RECEPT 150POS 3MM VERT PCB - 10035146-101LF
Order 'conn recept 150pos 3mm vert pcb - 10035146-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2095-ND.
CONN HEADER 10POS DUAL R/A PCB - 71922-110LF
Order 'conn header 10pos dual r/a pcb - 71922-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1760-ND.
CONN HEADER 16POS DUAL R/A PCB - 71922-116LF
Order 'conn header 16pos dual r/a pcb - 71922-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1761-ND.
CONN HEADER 20POS DUAL R/A PCB - 71922-120LF
Order 'conn header 20pos dual r/a pcb - 71922-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1762-ND.
CONN HEADER 26POS DUAL R/A PCB - 71922-126LF
Order 'conn header 26pos dual r/a pcb - 71922-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1763-ND.
CONN HEADER 34POS DUAL R/A PCB - 71922-134LF
Order 'conn header 34pos dual r/a pcb - 71922-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1764-ND.
CONN HEADER 40POS DUAL R/A PCB - 71922-140LF
Order 'conn header 40pos dual r/a pcb - 71922-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1765-ND.
Send this link via E-Mail
Help With This Screen