Mosfet - Single Discrete Semiconductor Product 50A 150V 250W NXP Semiconductors Surface Mount PSMN035-150B,118
MOSFET N-CH 150V 50A SOT404 - PSMN035-150B,118 - Discrete Semiconductor Products
| Digi-Key Part Number | PSMN035-150B,118-ND |
2400 |
1.13295 |
Extended Price
2719.08 |
| Manufacturer Part Number | PSMN035-150B,118 | |||
| Description | MOSFET N-CH 150V 50A SOT404 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSMN035-150B,118 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 150V |
| Current - Continuous Drain (Id) @ 25° C | 50A |
| Rds On (Max) @ Id, Vgs | 35 mOhm @ 25A, 10V |
| Input Capacitance (Ciss) @ Vds | 4720pF @ 25V |
| Power - Max | 250W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 79nC @ 10V |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| FET Feature | Standard |
| Drawing Number | 568; SOT404; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSMN035 150B,118 PSMN035150B,118 |
PSMN035-150B,118 Specification Sheet
MOSFET N-CH 150V 50A SOT404 - PSMN035-150B,118 (PSMN035-150B,118-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 50A 150V 250W NXP Semiconductors Surface Mount PSMN035-150B,118Mosfet - Single Discrete Semiconductor Product 50A 150V 250W NXP Semiconductors Surface Mount PSMN035-150B,118
Order 'mosfet n-ch 150v 50a sot404 - PSMN035-150B,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN035-150B,118-ND.
Mosfet - Single Discrete Semiconductor Product 50A 150V 250W NXP Semiconductors Through Hole PSMN035-150P,127
Order 'mosfet n-ch 150v 50a sot78 - PSMN035-150P,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN035-150P,127-ND.
Mosfet - Single Discrete Semiconductor Product 55.5A 150V 250W NXP Semiconductors Surface Mount PSMN030-150B,118
Order 'mosfet n-ch 150v 55.5a sot404 - PSMN030-150B,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN030-150B,118-ND.
Mosfet - Single Discrete Semiconductor Product 45.1A 150V 230W NXP Semiconductors (VA) Surface Mount PHB45NQ15T,118
Order 'mosfet n-ch 150v 45.1a d2pak - PHB45NQ15T,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2192-1-ND.
Mosfet - Single Discrete Semiconductor Product 45.1A 150V 230W NXP Semiconductors Surface Mount PHB45NQ15T,118
Order 'mosfet n-ch 150v 45.1a d2pak - PHB45NQ15T,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2192-2-ND.
Mosfet - Single Discrete Semiconductor Product 50A 150V 250W Fairchild Semiconductor Through Hole FQA46N15
Order 'mosfet n-ch 150v 50a to-3p - FQA46N15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA46N15-ND.
Mosfet - Single Discrete Semiconductor Product 45.1A 150V 230W NXP Semiconductors (VA) Surface Mount PHB45NQ15T,118
Order 'mosfet n-ch 150v 45.1a d2pak - PHB45NQ15T,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2192-6-ND.
Mosfet - Single Discrete Semiconductor Product 50A 150V 250W Fairchild Semiconductor Through Hole FQA46N15_F109
Order 'mosfet n-ch 150v 50a to-3p - FQA46N15_F109' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQA46N15_F109-ND.
Mosfet - Single Discrete Semiconductor Product 5A 150V 6.25W NXP Semiconductors Surface Mount PHK5NQ15T,518
Order 'mosfet n-ch 150v 5a sot96-1 - PHK5NQ15T,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHK5NQ15T,518-ND.
Mosfet - Single Discrete Semiconductor Product 19A 150V 62.5W NXP Semiconductors Surface Mount PHM18NQ15T,518
Order 'mosfet n-ch 150v 19a sot685-1 - PHM18NQ15T,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHM18NQ15T,518-ND.
Mosfet - Single Discrete Semiconductor Product 22.2A 150V 62.5W NXP Semiconductors Surface Mount PHM21NQ15T,518
Order 'mosfet n-ch 150v 22.2a sot685-1 - PHM21NQ15T,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHM21NQ15T,518-ND.
Mosfet - Single Discrete Semiconductor Product 29A 150V 150W NXP Semiconductors Through Hole PHP30NQ15T,127
Order 'mosfet n-ch 150v 29a sot78 - PHP30NQ15T,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP30NQ15T,127-ND.
Mosfet - Single Discrete Semiconductor Product 45.1A 150V 230W NXP Semiconductors Through Hole PHP45NQ15T,127
Order 'mosfet n-ch 150v 45.1a sot78 - PHP45NQ15T,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP45NQ15T,127-ND.
Mosfet - Single Discrete Semiconductor Product 73A 150V 300W NXP Semiconductors Through Hole PSMN020-150W,127
Order 'mosfet n-ch 150v 73a sot429 - PSMN020-150W,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN020-150W,127-ND.
Mosfet - Single Discrete Semiconductor Product 55.5A 150V 250W NXP Semiconductors Through Hole PSMN030-150P,127
Order 'mosfet n-ch 150v 55.5a sot78 - PSMN030-150P,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN030-150P,127-ND.
Options for Mosfet - Single Discrete Semiconductor Product 50A 150V 250W NXP Semiconductors Surface Mount PSMN035-150B,118
Send this link via E-Mail
Help With This Screen
