Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 6P/24S/5P VERT PRESSFT - 51667-XX001LF

Digi-Key Part Number 609-2082-ND
Price Break
1
25
100
500
1000
Unit Price
8.55000
6.05480
5.34260
4.98638
4.80830
Extended Price
8.55
151.37
534.26
2493.19
4808.30
Manufacturer Part Number51667-XX001LF
DescriptionCONN RCPT 6P/24S/5P VERT PRESSFT
Quantity Available 249
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information51667-XX001LF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Female Socket and Blade
Connector ShapeRectangular
Connector Usage-
Contact FinishGold or Gold-Palladium
Contact TerminationPress-Fit
FeaturesGuide Pin
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows4
PackagingBulk
Pitch-
Row Spacing-
SeriesPwrBlade®
Ratings-
Contact Finish Thickness30µin (0.76µm)
Number of Positions 35 (24 + 11 Power)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 51667 XX001LF
51667XX001LF
609 2082 ND
6092082ND
609-2082

51667-XX001LF Specification Sheet

Image of CONN RCPT 6P/24S/5P VERT PRESSFT - 51667-XX001LF

CONN RCPT 6P/24S/5P VERT PRESSFT - 51667-XX001LF (609-2082-ND)

Related parts:
CONN RCPT 6P/24S/5P VERT PRESSFT - 51667-XX001LF
 Order 'conn rcpt 6p/24s/5p vert pressft - 51667-XX001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2082-ND.
CONN RCPT 1P/24S/1P VERT PRESSFT - 51666-001LF
 Order 'conn rcpt 1p/24s/1p vert pressft - 51666-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2081-ND.
CONN HEADER 6P/24S/5P VERT PCB - 51860-001LF
 Order 'conn header 6p/24s/5p vert pcb - 51860-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2083-ND.
CONN HEADER 6P/24S/5P VERT PRSFT - 51860-002LF
 Order 'conn header 6p/24s/5p vert prsft - 51860-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2084-ND.
CONN HEADER 6P/24S/5P R/A PCB - 51624-XX001LF
 Order 'conn header 6p/24s/5p r/a pcb - 51624-XX001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2079-ND.
CONN RECEPT 6P/24S/5P R/A PCB - 51625-XX001LF
 Order 'conn recept 6p/24s/5p r/a pcb - 51625-XX001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2080-ND.
CONN RECEPT 6P/24S/5P R/A PRSFT - 51866-008LF
 Order 'conn recept 6p/24s/5p r/a prsft - 51866-008LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2085-ND.
CONN HEADER 1P/24S/1P VERT PCB - 51952-001LF
 Order 'conn header 1p/24s/1p vert pcb - 51952-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2086-ND.
CONN HEADER 1P/24S/1P VERT PRSFT - 51952-002LF
 Order 'conn header 1p/24s/1p vert prsft - 51952-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2087-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610LF
 Order 'conn rcpt 20pos dl .050 vert smd - 87024-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1550-ND.
CONN RCPT 30POS DL .050 VERT SMD - 87024-615LF
 Order 'conn rcpt 30pos dl .050 vert smd - 87024-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1551-ND.
CONN RCPT 40POS DL .050 VERT SMD - 87024-620LF
 Order 'conn rcpt 40pos dl .050 vert smd - 87024-620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1552-ND.
CONN RCPT SAS 29POS EXT VERT SMD - 10038334-001LF
 Order 'conn rcpt sas 29pos ext vert smd - 10038334-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1544-ND.
CONN RCPT 20POS DL .050 VERT SMD - 87024-610
 Order 'conn rcpt 20pos dl .050 vert smd - 87024-610' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-610-ND.
CONN RCPT 30POS DL .050 VERT SMD - 87024-615
 Order 'conn rcpt 30pos dl .050 vert smd - 87024-615' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87024-615-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 6CONT DIN SLD PNL MNT - 61GB6F Next: CONN RCPT 6POS .100 22-26 30AU - 104439-5