Mosfet - Single Discrete Semiconductor Product 38A 30V 41.6W NXP Semiconductors Surface Mount PH16030L,115
MOSFET N-CH 30V 38A LFPAK - PH16030L,115 - Discrete Semiconductor Products
| Digi-Key Part Number | PH16030L,115-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PH16030L,115 | |||
| Description | MOSFET N-CH 30V 38A LFPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH16030L,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 38A |
| Rds On (Max) @ Id, Vgs | 16.9 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 680pF @ 12V |
| Power - Max | 41.6W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 8.2nC @ 4.5V |
| Package / Case | LFPak-4 |
| FET Feature | Logic Level Gate |
| Drawing Number | 568; SOT669; ; 4 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PH16030L,115 PH16030L,115 |
PH16030L,115 Specification Sheet
MOSFET N-CH 30V 38A LFPAK - PH16030L,115 (PH16030L,115-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 38A 30V 41.6W NXP Semiconductors Surface Mount PH16030L,115Mosfet - Single Discrete Semiconductor Product 38A 30V 41.6W NXP Semiconductors Surface Mount PH16030L,115
Order 'mosfet n-ch 30v 38a lfpak - PH16030L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PH16030L,115-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH4530L,115
Order 'mosfet n-ch 30v 80a lfpak - PH4530L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2179-1-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 62.5W NXP Semiconductors Surface Mount PH4530L,115
Order 'mosfet n-ch 30v 80a lfpak - PH4530L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2179-2-ND.
Mosfet - Single Discrete Semiconductor Product 100A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH3230S,115
Order 'mosfet n-ch 30v 100a lfpak - PH3230S,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2345-1-ND.
Mosfet - Single Discrete Semiconductor Product 100A 30V 62.5W NXP Semiconductors Surface Mount PH3230S,115
Order 'mosfet n-ch 30v 100a lfpak - PH3230S,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2345-2-ND.
Mosfet - Single Discrete Semiconductor Product 98A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH3830L,115
Order 'mosfet n-ch 30v 98a lfpak - PH3830L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2346-1-ND.
Mosfet - Single Discrete Semiconductor Product 98A 30V 62.5W NXP Semiconductors Surface Mount PH3830L,115
Order 'mosfet n-ch 30v 98a lfpak - PH3830L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2346-2-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH5330E,115
Order 'mosfet n-ch 30v 80a lfpak - PH5330E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2348-1-ND.
Mosfet - Single Discrete Semiconductor Product 80A 30V 62.5W NXP Semiconductors Surface Mount PH5330E,115
Order 'mosfet n-ch 30v 80a lfpak - PH5330E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2348-2-ND.
Mosfet - Single Discrete Semiconductor Product 68A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH7030L,115
Order 'mosfet n-ch 30v 68a lfpak - PH7030L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2349-1-ND.
Mosfet - Single Discrete Semiconductor Product 68A 30V 62.5W NXP Semiconductors Surface Mount PH7030L,115
Order 'mosfet n-ch 30v 68a lfpak - PH7030L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2349-2-ND.
Mosfet - Single Discrete Semiconductor Product 67A 30V 62.5W NXP Semiconductors (VA) Surface Mount PH8230E,115
Order 'mosfet n-ch 30v 67a lfpak - PH8230E,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2350-1-ND.
Mosfet - Single Discrete Semiconductor Product 67A 30V 62.5W NXP Semiconductors Surface Mount PH8230E,115
Order 'mosfet n-ch 30v 67a lfpak - PH8230E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2350-2-ND.
Mosfet - Single Discrete Semiconductor Product 100A 30V 62.5W NXP Semiconductors Surface Mount PH3330L,115
Order 'mosfet n-ch 30v 100a lfpak - PH3330L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PH3330L,115-ND.
Mosfet - Single Discrete Semiconductor Product 76.7A 30V 62.5W NXP Semiconductors Surface Mount PH8030L,115
Order 'mosfet n-ch 30v 76.7a lfpak - PH8030L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PH8030L,115-ND.
Options for Mosfet - Single Discrete Semiconductor Product 38A 30V 41.6W NXP Semiconductors Surface Mount PH16030L,115
Send this link via E-Mail
Help With This Screen
