IC INDUCTIVE LOAD DRVR 16V SOT23 - NUD3112LT1G
| Digi-Key Part Number | NUD3112LT1GOSTR-ND |
3000 6000 12000 24000 |
.18000 .16800 .16000 .15600 |
Extended Price
540.00 1008.00 1920.00 3744.00 |
| Manufacturer Part Number | NUD3112LT1G | |||
| Description | IC INDUCTIVE LOAD DRVR 16V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NUD3112LT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 14V |
| Current - Continuous Drain (Id) @ 25° C | 500mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 1.2 Ohms @ 250mA, 3V |
| Input Capacitance (Ciss) @ Vds | 23pF @ 12V |
| Power - Max | 225mW |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-23 |
| Gate to Source Voltage (Vgs Max) | 6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NUD3112LT1G NUD3112LT1G NUD3112LT1GOSTR ND NUD3112LT1GOSTRND NUD3112LT1GOSTR |
NUD3112LT1G Specification Sheet
IC INDUCTIVE LOAD DRVR 16V SOT23 - NUD3112LT1G (NUD3112LT1GOSTR-ND)
Related parts:IC INDUCTIVE LOAD DRVR 16V SOT23 - NUD3112LT1G
Order 'ic inductive load drvr 16v sot23 - NUD3112LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3112LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 16V SOT23 - NUD3112LT1G
Order 'ic inductive load drvr 16v sot23 - NUD3112LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3112LT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 16V SOT23 - NUD3112LT1G
Order 'ic inductive load drvr 16v sot23 - NUD3112LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3112LT1GOSTR-ND.
IC INDUCTIVE LOAD DRVR 8V SOT23 - NUD3105LT1G
Order 'ic inductive load drvr 8v sot23 - NUD3105LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3105LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 8V SOT23 - NUD3105LT1G
Order 'ic inductive load drvr 8v sot23 - NUD3105LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3105LT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 8V SOT23 - NUD3105LT1G
Order 'ic inductive load drvr 8v sot23 - NUD3105LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3105LT1GOSTR-ND.
IC INDUCTIVE LOAD DRVR 34V SOT23 - NUD3124LT1G
Order 'ic inductive load drvr 34v sot23 - NUD3124LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124LT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 34V SOT23 - NUD3124LT1G
Order 'ic inductive load drvr 34v sot23 - NUD3124LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124LT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 34V SOT23 - NUD3124LT1G
Order 'ic inductive load drvr 34v sot23 - NUD3124LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3124LT1GOSTR-ND.
IC INDUCTIVE LOAD DRVR 66V SOT23 - NUD3160LT1G
Order 'ic inductive load drvr 66v sot23 - NUD3160LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3160LT1GOS-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124DMT1GOSCT-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NUD3124DMT1GOSDKR-ND.
IC INDUCTIVE LOAD DRVR 34V SC74 - NUD3124DMT1G
Order 'ic inductive load drvr 34v sc74 - NUD3124DMT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3124DMT1GOSTR-ND.
IC INDUCTIVE LOAD DRVR 66V SC74 - NUD3160DMT1G
Order 'ic inductive load drvr 66v sc74 - NUD3160DMT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NUD3160DMT1GOS-ND.
IC SWITCH LOAD FULL FUNC SOT23-5 - FPF2101
Order 'ic switch load full func sot23-5 - FPF2101' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2101CT-ND.
Send this link via E-Mail
Help With This Screen