CONN HEADER 96POS STR PCB PRSFT - 58355-147LF
| Digi-Key Part Number | 58355-147LF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 58355-147LF | |||
| Description | CONN HEADER 96POS STR PCB PRSFT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58355-147LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Male Pins, Shrouded |
| Mounting Type | Through Hole, Press-Fit |
| Number of Positions [Total] | 96 |
| Number of Rows | 4 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Packaging | Tube |
| Height | 17.000 mm [Typ] |
| Length | 47.930 mm [Typ] |
| Width | 15.800 mm [Typ] |
| Contact Finish | Gold |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
58355 147LF 58355147LF |
58355-147LF Specification Sheet
CONN HEADER 96POS STR PCB PRSFT - 58355-147LF (58355-147LF-ND)
Related parts:CONN HEADER 96POS STR PCB PRSFT - 58355-147LF
Order 'conn header 96pos str pcb prsft - 58355-147LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-147LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-141LF
Order 'conn header 96pos str pcb prsft - 58355-141LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-141LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-142LF
Order 'conn header 96pos str pcb prsft - 58355-142LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-142LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-143LF
Order 'conn header 96pos str pcb prsft - 58355-143LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-143LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-144LF
Order 'conn header 96pos str pcb prsft - 58355-144LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-144LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-145LF
Order 'conn header 96pos str pcb prsft - 58355-145LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-145LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-149LF
Order 'conn header 96pos str pcb prsft - 58355-149LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-149LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-150LF
Order 'conn header 96pos str pcb prsft - 58355-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-150LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-151LF
Order 'conn header 96pos str pcb prsft - 58355-151LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-151LF-ND.
CONN HEADER 96POS STR PCB PRSFT - 58355-152LF
Order 'conn header 96pos str pcb prsft - 58355-152LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-152LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-101LF
Order 'conn header 24pos str pcb prsft - 58355-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-101LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-102LF
Order 'conn header 24pos str pcb prsft - 58355-102LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-102LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-103LF
Order 'conn header 24pos str pcb prsft - 58355-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-103LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-106LF
Order 'conn header 24pos str pcb prsft - 58355-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-106LF-ND.
CONN HEADER 24POS STR PCB PRSFT - 58355-107LF
Order 'conn header 24pos str pcb prsft - 58355-107LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 58355-107LF-ND.
Send this link via E-Mail
Help With This Screen