Gold Backplane - Specialized Connector Tyco Electronics Header, Male Power Blades Board Guide 5536627-1
CONN 2MM FB HEADER 4ROW STR GOLD - 5536627-1
| Digi-Key Part Number | 5536627-1-ND |
576 |
2.34000 |
Extended Price
1347.84 |
| Manufacturer Part Number | 5536627-1 | |||
| Description | CONN 2MM FB HEADER 4ROW STR GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5536627-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Header, Male Power Blades |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Columns | - |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
5536627 1 55366271 |
5536627-1 Specification Sheet
CONN 2MM FB HEADER 4ROW STR GOLD - 5536627-1 (5536627-1-ND)
Related parts Gold Backplane - Specialized Connector Tyco Electronics Header, Male Power Blades Board Guide 5536627-1Gold Backplane - Specialized Connector Tyco Electronics Header, Male Power Blades Board Guide 5536627-1
Order 'conn 2mm fb header 4row str gold - 5536627-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536627-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 1-536501-1
Order 'conn 2mm fb header 4row str gold - 1-536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-536501-1-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 1-5536501-1
Order 'conn 2mm fb header 72ps str gold - 1-5536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5536501-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223002-1
Order 'conn 2mm fb plug 30pos str gold - 223002-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223002-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223014-1
Order 'conn 2mm fb plug 30pos str gold - 223014-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223014-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223083-1
Order 'conn 2mm fb plug 120pos str gold - 223083-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223083-1-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 1-223083-7
Order 'conn 2mm fb plug 120pos str gold - 1-223083-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-223083-7-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104426-1
Order 'conn header brkway 3pos str gold - 104426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104426-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641119-1
Order 'conn header 11pos str gold .156 - 1-641119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641119-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641126-1
Order 'conn header 11ps str gold mta100 - 1-641126-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 1-641126-5
Order 'conn header 15ps str gold mta100 - 1-641126-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-641126-5-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 120658-1
Order 'conn 2mm hm plug 100pos str gold - 120658-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120658-1-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 120674-1
Order 'conn 2mm hm plug 60pos str gold - 120674-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120674-1-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded - 5120658-1
Order 'conn 2mm hm plug 100pos str gold - 5120658-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120658-1-ND.
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 104429-1
Order 'conn headr brkway 3pos r/a gold - 104429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104429-1-ND.
Options for Gold Backplane - Specialized Connector Tyco Electronics Header, Male Power Blades Board Guide 5536627-1
Send this link via E-Mail
Help With This Screen
