CONN 2MM HM PLUG 133POS STR GOLD - 5352711-1
| Digi-Key Part Number | 5352711-1-ND |
195 |
9.84000 |
Extended Price
1918.80 |
| Manufacturer Part Number | 5352711-1 | |||
| Description | CONN 2MM HM PLUG 133POS STR GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5352711-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric B, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 133 (95 + 38 Ground) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Compliant |
| Other Names |
5352711 1 53527111 |
CONN 2MM HM PLUG 133POS STR GOLD - 5352711-1 (5352711-1-ND)
Related parts:CONN 2MM HM PLUG 133POS STR GOLD - 5352711-1
Order 'conn 2mm hm plug 133pos str gold - 5352711-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5352711-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
Order 'conn 2mm hm plug 133pos str gold - 352711-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352711-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352715-1
Order 'conn 2mm hm plug 133pos str gold - 352715-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352715-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352715-1
Order 'conn 2mm hm plug 133pos str gold - 5352715-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5352715-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352033-1
Order 'conn 2mm hm plug 133pos str gold - 352033-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29837-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352127-1
Order 'conn 2mm hm plug 133pos str gold - 352127-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29838-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352033-1
Order 'conn 2mm hm plug 133pos str gold - 5352033-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31549-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 5352127-1
Order 'conn 2mm hm plug 133pos str gold - 5352127-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31551-ND.
CONN 2MM HM PLUG 125POS STR GOLD - 106165-1
Order 'conn 2mm hm plug 125pos str gold - 106165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106165-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 144POS STR GOLD - 120638-1
Order 'conn 2mm hm plug 144pos str gold - 120638-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120638-1-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 120658-1
Order 'conn 2mm hm plug 100pos str gold - 120658-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120658-1-ND.
CONN 2MM HM PLUG 60POS STR GOLD - 120674-1
Order 'conn 2mm hm plug 60pos str gold - 120674-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120674-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 188399-1-ND.
Send this link via E-Mail
Help With This Screen