CONN PLUG HM 154POS VERT 2MM - 5352332-1
| Digi-Key Part Number | A97880-ND |
1 25 100 500 1000 5000 |
10.57000 9.57600 6.78300 5.98500 5.30670 4.98750 |
Extended Price
10.57 239.40 678.30 2992.50 5306.70 24937.50 |
| Manufacturer Part Number | 5352332-1 | |||
| Description | CONN PLUG HM 154POS VERT 2MM | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5352332-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot, Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5352332 1 53523321 A97880 ND A97880ND A97880 |
5352332-1 Specification Sheet
CONN PLUG HM 154POS VERT 2MM - 5352332-1 (A97880-ND)
Related parts:CONN PLUG HM 154POS VERT 2MM - 5352332-1
Order 'conn plug hm 154pos vert 2mm - 5352332-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97880-ND.
CONN PLUG HM 100POS VERT 2MM - 5352352-1
Order 'conn plug hm 100pos vert 2mm - 5352352-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97881-ND.
CONN PLUG HM 176POS VERT 2MM - 5646346-1
Order 'conn plug hm 176pos vert 2mm - 5646346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97861-ND.
CONN PLUG HM 200POS VERT 2MM - 5646347-1
Order 'conn plug hm 200pos vert 2mm - 5646347-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97862-ND.
CONN PLUG HM 250POS VERT 2MM - 5646357-1
Order 'conn plug hm 250pos vert 2mm - 5646357-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97863-ND.
CONN PLUG HM 88POS VERT 2MM - 5646457-1
Order 'conn plug hm 88pos vert 2mm - 5646457-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97864-ND.
CONN PLUG HM 220POS VERT 2MM - 5646356-1
Order 'conn plug hm 220pos vert 2mm - 5646356-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97818-ND.
CONN PLUG HM 88POS VERT 2MM - 5646513-1
Order 'conn plug hm 88pos vert 2mm - 5646513-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97819-ND.
CONN PLUG HM 200POS VERT 2MM - 5646951-1
Order 'conn plug hm 200pos vert 2mm - 5646951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97820-ND.
CONN PLUG HM 127POS VERT 2MM - 5646532-1
Order 'conn plug hm 127pos vert 2mm - 5646532-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97831-ND.
CONN HEADER MALE 154POS VERT 2MM - 106509-1
Order 'conn header male 154pos vert 2mm - 106509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106509-1-ND.
CONN RCPT HM 110POS VERT 2MM - 5106773-1
Order 'conn rcpt hm 110pos vert 2mm - 5106773-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97873-ND.
CONN RCPT HM 125POS VERT 2MM - 5106774-1
Order 'conn rcpt hm 125pos vert 2mm - 5106774-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97874-ND.
CONN RCPT HM 55POS VERT 2MM - 5106775-1
Order 'conn rcpt hm 55pos vert 2mm - 5106775-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97875-ND.
CONN HM PLUG 154POS VERT 2MM - 5100668-1
Order 'conn hm plug 154pos vert 2mm - 5100668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97847-ND.
Send this link via E-Mail
Help With This Screen