Keywords:





Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2

CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2 - Connectors

Digi-Key Part Number 5223513-2-ND
Price Break
960
Unit Price
6.72000
Extended Price
6451.20
Manufacturer Part Number5223513-2
DescriptionCONN 2MM FB PLUG 48POS R/A GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2
Technical/Catalog Information5223513-2
VendorTyco Electronics
CategoryConnectors
ColorNatural
Connector StyleFuturebus
Connector TypeHeader, Male Pins, Shrouded
Connector Usage-
Contact FinishGold
Contact Finish Thickness-
Contact Layout, Typical-
FeaturesBoard Guide
Mounting TypeThrough Hole, Right Angle
Number of Columns-
Number of Positions 48
Number of Rows4
Pitch0.079" (2.00mm)
TerminationSolder
Number of Contacts LoadedAll
PackagingTube
Lead Free StatusVendor Undefined
RoHS StatusRoHS Compliant
Other Names 5223513 2
52235132

5223513-2 Specification Sheet

Image of CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2

CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2 (5223513-2-ND) - Connectors

Related parts Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2
 Order 'conn 2mm fb plug 48pos r/a gold - 5223513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223513-2-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223513-2
 Order 'conn 2mm fb plug 48pos r/a gold - 223513-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223513-2-ND.
Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-1
 Order 'conn 2mm fb plug 24pos r/a gold - 5223513-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223513-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1
 Order 'conn 2mm hm plug 110pos r/a gold - 352131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352131-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5223532-1
 Order 'conn 2mm fb plug 24pos r/a gold - 5223532-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5223532-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223513-1
 Order 'conn 2mm fb plug 24pos r/a gold - 223513-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223513-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 223532-1
 Order 'conn 2mm fb plug 24pos r/a gold - 223532-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 223532-1-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins Assembly Kit, Shielded 749805-2
 Order 'conn d-sub plug kit 15 pos gold - 749805-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 749805-2-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 106510-1
 Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 188399-1
 Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 188578-1
 Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 188596-1
 Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 5106534-1
 Order 'conn 2mm hm plug 154pos str gold - 5106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106534-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 5106535-1
 Order 'conn 2mm hm plug 175pos str gold - 5106535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106535-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Plug, Male Pins 5106908-1
 Order 'conn 2mm hm plug 154pos str gold - 5106908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106908-1-ND.

Options for Gold Backplane - Specialized Connector Tyco Electronics Header, Male Pins, Shrouded Board Guide 5223513-2
Send this link via E-Mail
Help With This Screen

CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM FB PLUG 48POS R/A GOLD - 223513-2 Next: CONN 2MM FB RCPT 120POS R/A GOLD - 223004-4
CONN 2MM FB PLUG 48POS R/A GOLD - 5223513-2