MOSFET N-CH 1.2KV 3A TO-220AB - IXTP3N120 - Discrete Semiconductor Products
| Digi-Key Part Number | IXTP3N120-ND |
1 10 50 100 500 1000 |
5.68000 4.54000 3.77000 3.25000 3.06450 2.84000 |
Extended Price
5.68 45.40 188.50 325.00 1532.25 2840.00 |
| Manufacturer Part Number | IXTP3N120 | |||
| Description | MOSFET N-CH 1.2KV 3A TO-220AB | |||
| Quantity Available | 2578 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTP3N120 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 1200V (1.2kV) |
| Current - Continuous Drain (Id) @ 25° C | 3A |
| Rds On (Max) @ Id, Vgs | 4.5 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 1350pF @ 25V |
| Power - Max | 200W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 42nC @ 10V |
| Package / Case | TO-220 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTP3N120 IXTP3N120 |
IXTP3N120 Specification Sheet
MOSFET N-CH 1.2KV 3A TO-220AB - IXTP3N120 (IXTP3N120-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 1.2KV 3A TO-220AB - IXTP3N120
Order 'mosfet n-ch 1.2kv 3a to-220ab - IXTP3N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP3N120-ND.
MOSFET N-CH 1.2KV 3A TO-263 - IXTA3N120
Order 'mosfet n-ch 1.2kv 3a to-263 - IXTA3N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA3N120-ND.
MOSFET N-CH 900V 3A TO-220AB - 2SK3763(M)
Order 'mosfet n-ch 900v 3a to-220ab - 2SK3763(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3763M-ND.
MOSFET N-CH 1200V 3A TO-263 - IXTA3N120TRL
Order 'mosfet n-ch 1200v 3a to-263 - IXTA3N120TRL' online from Digi-Key. Manufactured by IXYS (VA). Digi-Key part number IXTA3N120CT-ND.
MOSFET N-CH 1200V 3A TO-263 - IXTA3N120TRL
Order 'mosfet n-ch 1200v 3a to-263 - IXTA3N120TRL' online from Digi-Key. Manufactured by IXYS (VA). Digi-Key part number IXTA3N120DKR-ND.
MOSFET N-CH 1200V 3A TO-263 - IXTA3N120TRL
Order 'mosfet n-ch 1200v 3a to-263 - IXTA3N120TRL' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA3N120TR-ND.
MOSFET N-CH 900V 3A TO-220AB - 2SK3763(Q,M)
Order 'mosfet n-ch 900v 3a to-220ab - 2SK3763(Q,M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3763QM-ND.
MOSFET N-CH 1200V 3A TO-263 - IXFA3N120
Order 'mosfet n-ch 1200v 3a to-263 - IXFA3N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA3N120-ND.
MOSFET N-CH 1200V 3A TO-220 - IXFP3N120
Order 'mosfet n-ch 1200v 3a to-220 - IXFP3N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP3N120-ND.
MOSFET N-CH 1200V 3A TO-247 - IXTH3N120
Order 'mosfet n-ch 1200v 3a to-247 - IXTH3N120' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH3N120-ND.
MOSFET N-CH 800V 3A TO-220AB - 2SK2603(F)
Order 'mosfet n-ch 800v 3a to-220ab - 2SK2603(F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2603(F)-ND.
MOSFET N-CH 600V 6A TO-220AB - 2SK3761(M)
Order 'mosfet n-ch 600v 6a to-220ab - 2SK3761(M)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3761M-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830AL
Order 'mosfet n-ch 500v 5a to-220ab - IRF830AL' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF830AL-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830ALPBF
Order 'mosfet n-ch 500v 5a to-220ab - IRF830ALPBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF830ALPBF-ND.
MOSFET N-CH 500V 5A TO-220AB - IRF830A
Order 'mosfet n-ch 500v 5a to-220ab - IRF830A' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRF830A-ND.
Send this link via E-Mail
Help With This Screen
