MOSFET N-CH 500V 12A TO-220 - IXTP12N50PM - Discrete Semiconductor Products
| Digi-Key Part Number | IXTP12N50PM-ND |
1 10 50 100 500 1000 |
2.73000 2.27500 1.82000 1.31950 1.21030 1.13750 |
Extended Price
2.73 22.75 91.00 131.95 605.15 1137.50 |
| Manufacturer Part Number | IXTP12N50PM | |||
| Description | MOSFET N-CH 500V 12A TO-220 | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXTP12N50PM |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 12A |
| Rds On (Max) @ Id, Vgs @ 25° C | 500 mOhm @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | 1690pF @ 25V |
| Power - Max | 200W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 29nC @ 10V |
| Package / Case | TO-220 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXTP12N50PM IXTP12N50PM |
IXTP12N50PM Specification Sheet
MOSFET N-CH 500V 12A TO-220 - IXTP12N50PM (IXTP12N50PM-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 500V 12A TO-220 - IXTP12N50PM
Order 'mosfet n-ch 500v 12a to-220 - IXTP12N50PM' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP12N50PM-ND.
MOSFET N-CH 500V 12A TO-220 - IXFP12N50P
Order 'mosfet n-ch 500v 12a to-220 - IXFP12N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP12N50P-ND.
MOSFET N-CH 500V 12A TO-220 - IXTP12N50P
Order 'mosfet n-ch 500v 12a to-220 - IXTP12N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP12N50P-ND.
MOSFET N-CH 500V 12A TO-220 - STP12NM50
Order 'mosfet n-ch 500v 12a to-220 - STP12NM50' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2666-5-ND.
MOSFET N-CH 500V 12A TO-220 - STP13NM50N
Order 'mosfet n-ch 500v 12a to-220 - STP13NM50N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7505-5-ND.
MOSFET N-CH 500V 12A D2-PAK - IXFA12N50P
Order 'mosfet n-ch 500v 12a d2-pak - IXFA12N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFA12N50P-ND.
MOSFET N-CH 500V 16A TO-220 - IXFP16N50P
Order 'mosfet n-ch 500v 16a to-220 - IXFP16N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFP16N50P-ND.
MOSFET N-CH 500V 12A D2-PAK - IXTA12N50P
Order 'mosfet n-ch 500v 12a d2-pak - IXTA12N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA12N50P-ND.
MOSFET N-CH 500V 12A I2-PAK - IXTI12N50P
Order 'mosfet n-ch 500v 12a i2-pak - IXTI12N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTI12N50P-ND.
MOSFET N-CH 500V 16A TO-220 - IXTP16N50P
Order 'mosfet n-ch 500v 16a to-220 - IXTP16N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP16N50P-ND.
MOSFET N-CH 500V 1A TO-220 - IXTP1R6N50P
Order 'mosfet n-ch 500v 1a to-220 - IXTP1R6N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP1R6N50P-ND.
MOSFET N-CH 500V 2A TO-220 - IXTP2R4N50P
Order 'mosfet n-ch 500v 2a to-220 - IXTP2R4N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP2R4N50P-ND.
MOSFET N-CH 500V 3A TO-220 - IXTP3N50P
Order 'mosfet n-ch 500v 3a to-220 - IXTP3N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP3N50P-ND.
MOSFET N-CH 500V 5A TO-220 - IXTP5N50P
Order 'mosfet n-ch 500v 5a to-220 - IXTP5N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP5N50P-ND.
MOSFET N-CH 500V 6A TO-220 - IXTP6N50P
Order 'mosfet n-ch 500v 6a to-220 - IXTP6N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP6N50P-ND.
Send this link via E-Mail
Help With This Screen