MOSFET N-CH 900V 26A SOT-227B - IXFN26N90
| Digi-Key Part Number | IXFN26N90-ND |
1 10 50 100 500 1000 |
51.24000 42.70000 34.16000 25.45010 22.71640 21.35000 |
Extended Price
51.24 427.00 1708.00 2545.01 11358.20 21350.00 |
| Manufacturer Part Number | IXFN26N90 | |||
| Description | MOSFET N-CH 900V 26A SOT-227B | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFN26N90 |
| Vendor | IXYS Corporation |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | SOT-227B |
| Package Name | miniBLOC™ |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 900.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 26.00 A [Nom] |
| Power Dissipation | 600.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 35.00 ns [Typ] |
| Fall Time | 24.000 ns [Typ] |
| Vgs Min. | 3.00 V @ 8.0 mA |
| Vgs Max. | 5.00 V @ 8.0 mA |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
IXFN26N90 IXFN26N90 |
IXFN26N90 Specification Sheet
MOSFET N-CH 900V 26A SOT-227B - IXFN26N90 (IXFN26N90-ND)
Related parts:MOSFET N-CH 900V 26A SOT-227B - IXFN26N90
Order 'mosfet n-ch 900v 26a sot-227b - IXFN26N90' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN26N90-ND.
MOSFET N-CH 200V 106A SOT-227B - IXFN106N20
Order 'mosfet n-ch 200v 106a sot-227b - IXFN106N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN106N20-ND.
MOSFET N-CH 200V 120A SOT-227B - IXFN120N20
Order 'mosfet n-ch 200v 120a sot-227b - IXFN120N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN120N20-ND.
MOSFET N-CH 300V 130A SOT-227B - IXFN130N30
Order 'mosfet n-ch 300v 130a sot-227b - IXFN130N30' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN130N30-ND.
MOSFET N-CH 200V 180A SOT-227B - IXFN180N20
Order 'mosfet n-ch 200v 180a sot-227b - IXFN180N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN180N20-ND.
MOSFET N-CH 70V 200A SOT-227B - IXFN200N07
Order 'mosfet n-ch 70v 200a sot-227b - IXFN200N07' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN200N07-ND.
MOSFET N-CH 1KV 24A SOT-227B - IXFN24N100
Order 'mosfet n-ch 1kv 24a sot-227b - IXFN24N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN24N100-ND.
MOSFET N-CH 800V 27A SOT-227B - IXFN27N80
Order 'mosfet n-ch 800v 27a sot-227b - IXFN27N80' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN27N80-ND.
MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100
Order 'mosfet n-ch 1kv 36a sot-227b - IXFN36N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN36N100-ND.
MOSFET N-CH 600V 36A SOT-227B - IXFN36N60
Order 'mosfet n-ch 600v 36a sot-227b - IXFN36N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN36N60-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 500V 48A SOT-227B - IXFN48N50
Order 'mosfet n-ch 500v 48a sot-227b - IXFN48N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN48N50-ND.
MOSFET N-CH 600V 60A SOT-227B - IXFN60N60
Order 'mosfet n-ch 600v 60a sot-227b - IXFN60N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN60N60-ND.
MOSFET N-CH 300V 73A SOT-227B - IXFN73N30
Order 'mosfet n-ch 300v 73a sot-227b - IXFN73N30' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN73N30-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
Order 'mosfet n-ch 500v 80a sot-227b - IXFN80N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN80N50-ND.
Send this link via E-Mail
Help With This Screen