MOSFET N-CH 500V 64A TO-264 - IXFK64N50P
| Digi-Key Part Number | IXFK64N50P-ND |
1 10 50 100 500 1000 |
16.23000 13.52500 10.82000 7.84450 7.19530 6.76250 |
Extended Price
16.23 135.25 541.00 784.45 3597.65 6762.50 |
| Manufacturer Part Number | IXFK64N50P | |||
| Description | MOSFET N-CH 500V 64A TO-264 | |||
| Quantity Available | 33 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFK64N50P |
| Vendor | IXYS Corporation |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 64.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 85 mOhms @ 32A, 10V |
| Input Capacitance (Ciss) | 8700.0 pF @ 25.0 V |
| Gate Charge (Qg) | 150.00 nC @ 10.0 V |
| Power Dissipation | 830.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFK64N50P IXFK64N50P |
IXFK64N50P Specification Sheet
MOSFET N-CH 500V 64A TO-264 - IXFK64N50P (IXFK64N50P-ND)
Related parts:MOSFET N-CH 500V 64A TO-264 - IXFK64N50P
Order 'mosfet n-ch 500v 64a to-264 - IXFK64N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK64N50P-ND.
MOSFET N-CH 500V 44A TO-264 - IXFK44N50P
Order 'mosfet n-ch 500v 44a to-264 - IXFK44N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK44N50P-ND.
MOSFET N-CH 600V 64A TO-264 - IXFK64N60P
Order 'mosfet n-ch 600v 64a to-264 - IXFK64N60P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK64N60P-ND.
MOSFET N-CH 500V 80A TO-264 - IXFK80N50P
Order 'mosfet n-ch 500v 80a to-264 - IXFK80N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK80N50P-ND.
MOSFET N-CH 500V 64A SOT-227 - IXFN64N50P
Order 'mosfet n-ch 500v 64a sot-227 - IXFN64N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN64N50P-ND.
MOSFET N-CH 500V 64A PLUS247 - IXFX64N50P
Order 'mosfet n-ch 500v 64a plus247 - IXFX64N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFX64N50P-ND.
MOSFET N-CH 500V 14A TO-247AD - IRFP450
Order 'mosfet n-ch 500v 14a to-247ad - IRFP450' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IRFP450X-ND.
MOSFET N-CH 500V 20A TO-247AD - IRFP460
Order 'mosfet n-ch 500v 20a to-247ad - IRFP460' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IRFP460IX-ND.
MOSFET N-CH 500V 12A D2-PAK - IXFA12N50P
Order 'mosfet n-ch 500v 12a d2-pak - IXFA12N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFA12N50P-ND.
MOSFET N-CH 500V 16A D2-PAK - IXFA16N50P
Order 'mosfet n-ch 500v 16a d2-pak - IXFA16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFA16N50P-ND.
MOSFET N-CH 500V 10A ISOPLUS220 - IXFC16N50P
Order 'mosfet n-ch 500v 10a isoplus220 - IXFC16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFC16N50P-ND.
MOSFET N-CH 500V 26A ISOPLUS220 - IXFC26N50P
Order 'mosfet n-ch 500v 26a isoplus220 - IXFC26N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFC26N50P-ND.
MOSFET N-CH 500V 36A ISOPLUS220 - IXFC36N50P
Order 'mosfet n-ch 500v 36a isoplus220 - IXFC36N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFC36N50P-ND.
MOSFET N-CH 500V 13A TO-247AD - IXFH13N50
Order 'mosfet n-ch 500v 13a to-247ad - IXFH13N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH13N50-ND.
MOSFET N-CH 500V 16A TO-247 - IXFH16N50P
Order 'mosfet n-ch 500v 16a to-247 - IXFH16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH16N50P-ND.
Send this link via E-Mail
Help With This Screen