Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50
MOSFET N-CH 500V 44A TO-264AA - IXFK44N50 - Discrete Semiconductor Products
| Digi-Key Part Number | IXFK44N50-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IXFK44N50 | |||
| Description | MOSFET N-CH 500V 44A TO-264AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFK44N50 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 44A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 8400pF @ 25V |
| Power - Max | 500W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 270nC @ 10V |
| Package / Case | TO-264AA |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
IXFK44N50 IXFK44N50 |
IXFK44N50 Specification Sheet
MOSFET N-CH 500V 44A TO-264AA - IXFK44N50 (IXFK44N50-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50
Order 'mosfet n-ch 500v 44a to-264aa - IXFK44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK44N50-ND.
Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
Mosfet - Single Discrete Semiconductor Product 55A 500V 625W IXYS Through Hole IXFK55N50
Order 'mosfet n-ch 500v 55a to-264aa - IXFK55N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK55N50-ND.
Mosfet - Single Discrete Semiconductor Product 27A 800V 500W IXYS Through Hole IXFK27N80
Order 'mosfet n-ch 800v 27a to-264aa - IXFK27N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK27N80-ND.
Mosfet - Single Discrete Semiconductor Product 90A 200V 500W IXYS Through Hole IXFK90N20
Order 'mosfet n-ch 200v 90a to-264aa - IXFK90N20' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK90N20-ND.
Mosfet - Single Discrete Semiconductor Product 26A 500V 300W IXYS Through Hole IXFH26N50
Order 'mosfet n-ch 500v 26a to-247ad - IXFH26N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH26N50-ND.
Mosfet - Single Discrete Semiconductor Product 30A 500V 460W IXYS Through Hole IXFH30N50P
Order 'mosfet n-ch 500v 30a to-247 - IXFH30N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH30N50P-ND.
Mosfet - Single Discrete Semiconductor Product 80A 500V 780W IXYS Chassis Mount IXFN80N50
Order 'mosfet n-ch 500v 80a sot-227b - IXFN80N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
Mosfet - Single Discrete Semiconductor Product 66A 500V 700W IXYS Chassis Mount IXFN80N50P
Order 'mosfet n-ch 500v 66a sot-227 - IXFN80N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
Mosfet - Single Discrete Semiconductor Product 55A 500V 560W IXYS Through Hole IXFX55N50F
Order 'mosfet n-ch 500v 55a plus247 - IXFX55N50F' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX55N50F-ND.
Mosfet - Single Discrete Semiconductor Product 80A 500V 1040W IXYS Through Hole IXFX80N50P
Order 'mosfet n-ch 500v 80a plus247 - IXFX80N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX80N50P-ND.
Mosfet - Single Discrete Semiconductor Product 8A 500V 150W IXYS Surface Mount IXTA8N50P
Order 'mosfet n-ch 500v 8a d2-pak - IXTA8N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA8N50P-ND.
Mosfet - Single Discrete Semiconductor Product 11A 500V 300W IXYS Through Hole IXTH11P50
Order 'mosfet p-ch 500v 11a to-247ad - IXTH11P50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH11P50-ND.
Mosfet - Single Discrete Semiconductor Product 24A 500V 300W IXYS Through Hole IXTH24N50
Order 'mosfet n-ch 500v 24a to-247 - IXTH24N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH24N50-ND.
Mosfet - Single Discrete Semiconductor Product 22A 500V 350W IXYS Through Hole IXTQ22N50P
Order 'mosfet n-ch 500v 22a to-3p - IXTQ22N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTQ22N50P-ND.
Options for Mosfet - Single Discrete Semiconductor Product 44A 500V 500W IXYS Through Hole IXFK44N50
Send this link via E-Mail
Help With This Screen
