Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 1KV 24A TO-264AA - IXFK24N100

Digi-Key Part Number IXFK24N100-ND
Price Break
1
10
50
100
500
1000
Unit Price
33.87000
28.22500
22.58000
16.82000
15.01570
14.11002
Extended Price
33.87
282.25
1129.00
1682.00
7507.85
14110.02
Manufacturer Part NumberIXFK24N100
DescriptionMOSFET N-CH 1KV 24A TO-264AA
Quantity Available 186
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIXFK24N100
VendorIXYS Corporation
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameTO-264AA
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)24.00 A [Nom]
Power Dissipation560.000 W [Max]
PackagingBulk
Protection Diode(s)Drain to Source
Rise Time35.00 ns [Typ]
Fall Time21.000 ns [Typ]
Vgs Min.3.00 V @ 8.0 mA
Vgs Max.5.00 V @ 8.0 mA
Operating Junction Temperature-55 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFK24N100
IXFK24N100

IXFK24N100 Specification Sheet

Image of MOSFET N-CH 1KV 24A TO-264AA - IXFK24N100

MOSFET N-CH 1KV 24A TO-264AA - IXFK24N100 (IXFK24N100-ND)

Related parts:
MOSFET N-CH 1KV 24A TO-264AA - IXFK24N100
 Order 'mosfet n-ch 1kv 24a to-264aa - IXFK24N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK24N100-ND.
MOSFET N-CH 1KV 24A SOT-227B - IXFN24N100
 Order 'mosfet n-ch 1kv 24a sot-227b - IXFN24N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFN24N100-ND.
MOSFET N-CH 1KV 10A TO-247AD - IXFH10N100
 Order 'mosfet n-ch 1kv 10a to-247ad - IXFH10N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH10N100-ND.
MOSFET N-CH 1KV 12A TO-247AD - IXFH12N100
 Order 'mosfet n-ch 1kv 12a to-247ad - IXFH12N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH12N100-ND.
MOSFET N-CH 500V 24A TO-247AD - IXFH24N50
 Order 'mosfet n-ch 500v 24a to-247ad - IXFH24N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH24N50-ND.
MOSFET N-CH 1KV 6A TO-247AD - IXFH6N100
 Order 'mosfet n-ch 1kv 6a to-247ad - IXFH6N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH6N100-ND.
MOSFET N-CH 70V 110A TO-264AA - IXFK110N07
 Order 'mosfet n-ch 70v 110a to-264aa - IXFK110N07' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK110N07-ND.
MOSFET N-CH 200V 120A TO-264AA - IXFK120N20
 Order 'mosfet n-ch 200v 120a to-264aa - IXFK120N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK120N20-ND.
MOSFET N-CH 100V 180A TO-264AA - IXFK180N10
 Order 'mosfet n-ch 100v 180a to-264aa - IXFK180N10' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK180N10-ND.
MOSFET N-CH 800V 27A TO-264AA - IXFK27N80
 Order 'mosfet n-ch 800v 27a to-264aa - IXFK27N80' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK27N80-ND.
MOSFET N-CH 800V 34A TO-264AA - IXFK34N80
 Order 'mosfet n-ch 800v 34a to-264aa - IXFK34N80' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK34N80-ND.
MOSFET N-CH 600V 36A TO-264AA - IXFK36N60
 Order 'mosfet n-ch 600v 36a to-264aa - IXFK36N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK36N60-ND.
MOSFET N-CH 600V 44A TO-264AA - IXFK44N60
 Order 'mosfet n-ch 600v 44a to-264aa - IXFK44N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK44N60-ND.
MOSFET N-CH 500V 48A TO-264AA - IXFK48N50
 Order 'mosfet n-ch 500v 48a to-264aa - IXFK48N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK48N50-ND.
MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
 Order 'mosfet n-ch 500v 55a to-264aa - IXFK55N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK55N50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 1KV 24A SOT-227B - IXFN24N100 Next: MOSFET N-CH 1KV 3.1A TO-220AB - IRFBG30