MOSFET N-CH 70V 110A TO-264AA - IXFK110N07
| Digi-Key Part Number | IXFK110N07-ND |
1 10 50 100 500 1000 |
17.85000 14.87500 13.38760 11.90000 8.87002 7.44000 |
Extended Price
17.85 148.75 669.38 1190.00 4435.01 7440.00 |
| Manufacturer Part Number | IXFK110N07 | |||
| Description | MOSFET N-CH 70V 110A TO-264AA | |||
| Quantity Available | 854 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFK110N07 |
| Vendor | IXYS Corporation |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-264AA |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 70.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 110.00 A [Nom] |
| Power Dissipation | 500.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 60.00 ns [Typ] |
| Fall Time | 60.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 8.0 mA |
| Vgs Max. | 4.00 V @ 8.0 mA |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFK110N07 IXFK110N07 |
IXFK110N07 Specification Sheet
MOSFET N-CH 70V 110A TO-264AA - IXFK110N07 (IXFK110N07-ND)
Related parts:MOSFET N-CH 70V 110A TO-264AA - IXFK110N07
Order 'mosfet n-ch 70v 110a to-264aa - IXFK110N07' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK110N07-ND.
MOSFET N-CH 70V 76A TO-247AD - IXFH76N07-11
Order 'mosfet n-ch 70v 76a to-247ad - IXFH76N07-11' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH76N07-11-ND.
MOSFET N-CH 70V 76A TO-247AD - IXFH76N07-12
Order 'mosfet n-ch 70v 76a to-247ad - IXFH76N07-12' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH76N07-12-ND.
MOSFET N-CH 200V 120A TO-264AA - IXFK120N20
Order 'mosfet n-ch 200v 120a to-264aa - IXFK120N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK120N20-ND.
MOSFET N-CH 100V 180A TO-264AA - IXFK180N10
Order 'mosfet n-ch 100v 180a to-264aa - IXFK180N10' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK180N10-ND.
MOSFET N-CH 1KV 24A TO-264AA - IXFK24N100
Order 'mosfet n-ch 1kv 24a to-264aa - IXFK24N100' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK24N100-ND.
MOSFET N-CH 800V 27A TO-264AA - IXFK27N80
Order 'mosfet n-ch 800v 27a to-264aa - IXFK27N80' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK27N80-ND.
MOSFET N-CH 800V 34A TO-264AA - IXFK34N80
Order 'mosfet n-ch 800v 34a to-264aa - IXFK34N80' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK34N80-ND.
MOSFET N-CH 600V 36A TO-264AA - IXFK36N60
Order 'mosfet n-ch 600v 36a to-264aa - IXFK36N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK36N60-ND.
MOSFET N-CH 600V 44A TO-264AA - IXFK44N60
Order 'mosfet n-ch 600v 44a to-264aa - IXFK44N60' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK44N60-ND.
MOSFET N-CH 500V 48A TO-264AA - IXFK48N50
Order 'mosfet n-ch 500v 48a to-264aa - IXFK48N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK48N50-ND.
MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
Order 'mosfet n-ch 500v 55a to-264aa - IXFK55N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK55N50-ND.
MOSFET N-CH 300V 73A TO-264AA - IXFK73N30
Order 'mosfet n-ch 300v 73a to-264aa - IXFK73N30' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK73N30-ND.
MOSFET N-CH 200V 90A TO-264AA - IXFK90N20
Order 'mosfet n-ch 200v 90a to-264aa - IXFK90N20' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK90N20-ND.
MOSFET N-CH 200V 90A TO-264AA - IXFK90N20Q
Order 'mosfet n-ch 200v 90a to-264aa - IXFK90N20Q' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFK90N20Q-ND.
Send this link via E-Mail
Help With This Screen