MOSFET N-CH 500V 16A TO-247 - IXFH16N50P
| Digi-Key Part Number | IXFH16N50P-ND |
1 10 50 100 500 1000 |
4.41000 3.67500 2.94000 2.13150 1.95510 1.83750 |
Extended Price
4.41 36.75 147.00 213.15 977.55 1837.50 |
| Manufacturer Part Number | IXFH16N50P | |||
| Description | MOSFET N-CH 500V 16A TO-247 | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFH16N50P |
| Vendor | IXYS Corporation |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 500.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 30.0 V [Max] |
| Continuous Drain Current (Id) | 16.00 A [Nom] |
| Rds On (Max) @ Id, Vgs | 400 mOhms @ 8A, 10V |
| Input Capacitance (Ciss) | 2250.0 pF @ 25.0 V |
| Gate Charge (Qg) | 43.00 nC @ 10.0 V |
| Power Dissipation | 300.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFH16N50P IXFH16N50P |
IXFH16N50P Specification Sheet
MOSFET N-CH 500V 16A TO-247 - IXFH16N50P (IXFH16N50P-ND)
Related parts:MOSFET N-CH 500V 16A TO-247 - IXFH16N50P
Order 'mosfet n-ch 500v 16a to-247 - IXFH16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH16N50P-ND.
MOSFET N-CH 500V 16A D2-PAK - IXFA16N50P
Order 'mosfet n-ch 500v 16a d2-pak - IXFA16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFA16N50P-ND.
MOSFET N-CH 500V 22A TO-247 - IXFH22N50P
Order 'mosfet n-ch 500v 22a to-247 - IXFH22N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH22N50P-ND.
MOSFET N-CH 500V 26A TO-247 - IXFH26N50P
Order 'mosfet n-ch 500v 26a to-247 - IXFH26N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH26N50P-ND.
MOSFET N-CH 500V 30A TO-247 - IXFH30N50P
Order 'mosfet n-ch 500v 30a to-247 - IXFH30N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH30N50P-ND.
MOSFET N-CH 500V 36A TO-247 - IXFH36N50P
Order 'mosfet n-ch 500v 36a to-247 - IXFH36N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH36N50P-ND.
MOSFET N-CH 500V 44A TO-247 - IXFH44N50P
Order 'mosfet n-ch 500v 44a to-247 - IXFH44N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFH44N50P-ND.
MOSFET N-CH 500V 16A TO-220 - IXFP16N50P
Order 'mosfet n-ch 500v 16a to-220 - IXFP16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXFP16N50P-ND.
MOSFET N-CH 500V 16A D2-PAK - IXTA16N50P
Order 'mosfet n-ch 500v 16a d2-pak - IXTA16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTA16N50P-ND.
MOSFET N-CH 500V 24A TO-247 - IXTH24N50
Order 'mosfet n-ch 500v 24a to-247 - IXTH24N50' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTH24N50-ND.
MOSFET N-CH 500V 30A TO-247 - IXTH30N50P
Order 'mosfet n-ch 500v 30a to-247 - IXTH30N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTH30N50P-ND.
MOSFET N-CH 500V 36A TO-247 - IXTH36N50P
Order 'mosfet n-ch 500v 36a to-247 - IXTH36N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTH36N50P-ND.
MOSFET N-CH 500V 16A TO-220 - IXTP16N50P
Order 'mosfet n-ch 500v 16a to-220 - IXTP16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTP16N50P-ND.
MOSFET N-CH 500V 16A TO-3P - IXTQ16N50P
Order 'mosfet n-ch 500v 16a to-3p - IXTQ16N50P' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IXTQ16N50P-ND.
MOSFET N-CH 500V 14A TO-247AD - IRFP450
Order 'mosfet n-ch 500v 14a to-247ad - IRFP450' online from Digi-Key. Manufactured by IXYS Corporation. Digi-Key part number IRFP450X-ND.
Send this link via E-Mail
Help With This Screen