MOSFET N-CH 800V 11A TO-247AD - IXFH11N80 - Discrete Semiconductor Products
| Digi-Key Part Number | IXFH11N80-ND |
60 |
5.76000 |
Extended Price
345.60 |
| Manufacturer Part Number | IXFH11N80 | |||
| Description | MOSFET N-CH 800V 11A TO-247AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFH11N80 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 800V |
| Current - Continuous Drain (Id) @ 25° C | 11A |
| Rds On (Max) @ Id, Vgs | 950 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 4200pF @ 25V |
| Power - Max | 300W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 155nC @ 10V |
| Package / Case | TO-247AD |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFH11N80 IXFH11N80 |
IXFH11N80 Specification Sheet
MOSFET N-CH 800V 11A TO-247AD - IXFH11N80 (IXFH11N80-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 800V 11A TO-247AD - IXFH11N80
Order 'mosfet n-ch 800v 11a to-247ad - IXFH11N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH11N80-ND.
MOSFET N-CH 800V 11A ISOPLUS220 - IXFC20N80P
Order 'mosfet n-ch 800v 11a isoplus220 - IXFC20N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFC20N80P-ND.
MOSFET N-CH 800V 11A ISOPLUS247 - IXFR20N80P
Order 'mosfet n-ch 800v 11a isoplus247 - IXFR20N80P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR20N80P-ND.
MOSFET N-CH 800V 11A TO-247 - STW11NB80
Order 'mosfet n-ch 800v 11a to-247 - STW11NB80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2789-5-ND.
MOSFET N-CH 800V 11A D2PAK - STB11NM80T4
Order 'mosfet n-ch 800v 11a d2pak - STB11NM80T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4319-1-ND.
MOSFET N-CH 800V 11A D2PAK - STB11NM80T4
Order 'mosfet n-ch 800v 11a d2pak - STB11NM80T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4319-2-ND.
MOSFET N-CH 800V 11A TO220FP - STF11NM80
Order 'mosfet n-ch 800v 11a to220fp - STF11NM80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4338-5-ND.
MOSFET N-CH 800V 11A TO-220 - STP11NM80
Order 'mosfet n-ch 800v 11a to-220 - STP11NM80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4369-5-ND.
MOSFET N-CH 800V 11A TO-247 - STW11NM80
Order 'mosfet n-ch 800v 11a to-247 - STW11NM80' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4420-5-ND.
MOSFET N-CH 800V 11A TO220FP - SPA11N80C3
Order 'mosfet n-ch 800v 11a to220fp - SPA11N80C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPA11N80C3IN-ND.
MOSFET N-CH 800V 11A TO-220AB - SPP11N80C3
Order 'mosfet n-ch 800v 11a to-220ab - SPP11N80C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPP11N80C3IN-ND.
MOSFET N-CH 800V 11A TO-247 - SPW11N80C3
Order 'mosfet n-ch 800v 11a to-247 - SPW11N80C3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPW11N80C3IN-ND.
MOSFET N-CH 800V 11A TO-247 - APT11F80B
Order 'mosfet n-ch 800v 11a to-247 - APT11F80B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11F80B-ND.
MOSFET N-CH 800V 11A TO-247 - APT11N80BC3G
Order 'mosfet n-ch 800v 11a to-247 - APT11N80BC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11N80BC3GMI-ND.
MOSFET N-CH 800V 11A TO-220 - APT11N80KC3G
Order 'mosfet n-ch 800v 11a to-220 - APT11N80KC3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11N80KC3GMI-ND.
Send this link via E-Mail
Help With This Screen
