MOSFET N-CH 100V 10A I-PAK - IRLU120PBF
| Digi-Key Part Number | IRLU120PBF-ND |
1 10 100 1000 |
1.88000 1.17300 .86770 .70350 |
Extended Price
1.88 11.73 86.77 703.50 |
| Manufacturer Part Number | IRLU120PBF | |||
| Description | MOSFET N-CH 100V 10A I-PAK | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLU120PBF |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | IPak |
| Package Name | TO-251AA |
| Package Name | * IPak, 3-lead + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 16.0 V [Max] |
| Continuous Drain Current (Id) | 7.70 A [Nom] |
| Power Dissipation | 42.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Delay Time On | 4.00 ns [Typ] |
| Delay Time Off | 23.00 ns [Typ] |
| Rise Time | 35.00 ns [Typ] |
| Fall Time | 22.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Vgs Max. | 2.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 31.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 175 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLU120PBF IRLU120PBF |
IRLU120PBF Specification Sheet
MOSFET N-CH 100V 10A I-PAK - IRLU120PBF (IRLU120PBF-ND)
Related parts:MOSFET N-CH 100V 10A I-PAK - IRLU120PBF
Order 'mosfet n-ch 100v 10a i-pak - IRLU120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU120PBF-ND.
MOSFET N-CH 100V 10A I-PAK - IRLU120
Order 'mosfet n-ch 100v 10a i-pak - IRLU120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU120-ND.
MOSFET N-CH 100V 4.3A I-PAK - IRFU110
Order 'mosfet n-ch 100v 4.3a i-pak - IRFU110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU110-ND.
MOSFET N-CH 100V 4.3A I-PAK - IRFU110PBF
Order 'mosfet n-ch 100v 4.3a i-pak - IRFU110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU110PBF-ND.
MOSFET N-CH 100V 7.7A I-PAK - IRFU120
Order 'mosfet n-ch 100v 7.7a i-pak - IRFU120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU120IR-ND.
MOSFET N-CH 100V 7.7A I-PAK - IRFU120PBF
Order 'mosfet n-ch 100v 7.7a i-pak - IRFU120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU120PBF-ND.
MOSFET P-CH 100V 3.1A I-PAK - IRFU9110
Order 'mosfet p-ch 100v 3.1a i-pak - IRFU9110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9110-ND.
MOSFET P-CH 100V 3.1A I-PAK - IRFU9110PBF
Order 'mosfet p-ch 100v 3.1a i-pak - IRFU9110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9110PBF-ND.
MOSFET P-CH 100V 5.6A I-PAK - IRFU9120
Order 'mosfet p-ch 100v 5.6a i-pak - IRFU9120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9120-ND.
MOSFET P-CH 100V 5.6A I-PAK - IRFU9120PBF
Order 'mosfet p-ch 100v 5.6a i-pak - IRFU9120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9120PBF-ND.
MOSFET N-CH 100V 4.8A I-PAK - IRLU110
Order 'mosfet n-ch 100v 4.8a i-pak - IRLU110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU110-ND.
MOSFET N-CH 100V 4.8A I-PAK - IRLU110PBF
Order 'mosfet n-ch 100v 4.8a i-pak - IRLU110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU110PBF-ND.
MOSFET N-CH 100V 10A I-PAK - IRLU120N
Order 'mosfet n-ch 100v 10a i-pak - IRLU120N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLU120N-ND.
MOSFET N-CH 100V 10A I-PAK - IRLU120NPBF
Order 'mosfet n-ch 100v 10a i-pak - IRLU120NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLU120NPBF-ND.
MOSFET N-CH 100V 14A TO-220-5 - IRC530PBF
Order 'mosfet n-ch 100v 14a to-220-5 - IRC530PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRC530PBF-ND.
Send this link via E-Mail
Help With This Screen