MOSFET N-CH 100V 4.8A I-PAK - IRLU110PBF
| Digi-Key Part Number | IRLU110PBF-ND |
1 10 100 1000 |
1.55000 .96800 .71600 .58050 |
Extended Price
1.55 9.68 71.60 580.50 |
| Manufacturer Part Number | IRLU110PBF | |||
| Description | MOSFET N-CH 100V 4.8A I-PAK | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLU110PBF |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | IPak |
| Package Name | TO-251AA |
| Package Name | * IPak, 3-lead + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 10.0 V [Max] |
| Continuous Drain Current (Id) | 4.80 A [Nom] |
| Power Dissipation | 25.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 47.00 ns [Typ] |
| Fall Time | 17.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Vgs Max. | 2.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 17.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLU110PBF IRLU110PBF |
IRLU110PBF Specification Sheet
MOSFET N-CH 100V 4.8A I-PAK - IRLU110PBF (IRLU110PBF-ND)
Related parts:MOSFET N-CH 100V 4.8A I-PAK - IRLU110PBF
Order 'mosfet n-ch 100v 4.8a i-pak - IRLU110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU110PBF-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110
Order 'mosfet n-ch 100v 1a 4-dip - IRFD110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110PBF
Order 'mosfet n-ch 100v 1a 4-dip - IRFD110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110PBF-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120PBF
Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120PBF-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110
Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110PBF
Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110PBF-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120PBF
Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120PBF-ND.
MOSFET N-CH 100V 4.3A I-PAK - IRFU110
Order 'mosfet n-ch 100v 4.3a i-pak - IRFU110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU110-ND.
MOSFET N-CH 100V 4.3A I-PAK - IRFU110PBF
Order 'mosfet n-ch 100v 4.3a i-pak - IRFU110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU110PBF-ND.
MOSFET N-CH 100V 7.7A I-PAK - IRFU120
Order 'mosfet n-ch 100v 7.7a i-pak - IRFU120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU120IR-ND.
MOSFET N-CH 100V 7.7A I-PAK - IRFU120PBF
Order 'mosfet n-ch 100v 7.7a i-pak - IRFU120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU120PBF-ND.
MOSFET P-CH 100V 3.1A I-PAK - IRFU9110
Order 'mosfet p-ch 100v 3.1a i-pak - IRFU9110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9110-ND.
MOSFET P-CH 100V 3.1A I-PAK - IRFU9110PBF
Order 'mosfet p-ch 100v 3.1a i-pak - IRFU9110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9110PBF-ND.
Send this link via E-Mail
Help With This Screen